Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC/LEGACY RELAY |
|---|---|
| Manufacturer Part No | 92S11A22D-120Copy |
| Newark Part No. | 10M6366 |
| Product Range | 92 Series |
| Your Part Number | |
| Technical Datasheet |
72 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $49.110 |
| 5+ | $42.970 |
| 10+ | $35.610 |
| 25+ | $31.920 |
| 50+ | $29.470 |
| 100+ | $27.500 |
| 250+ | $26.030 |
Price for:Each
Minimum: 1
Multiple: 1
$49.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC/LEGACY RELAY |
|---|---|
| Manufacturer Part No | 92S11A22D-120Copy |
| Newark Part No. | 10M6366 |
| Product Range | 92 Series |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 120VAC |
| Contact Current | 30A |
| Product Range | 92 Series |
| Relay Mounting | DIN Rail, Panel |
| Coil Type | AC |
| Contact Voltage VAC | 277V |
| Relay Terminals | Quick Connect |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 28V |
| Contact Material | Silver Alloy |
| Coil Resistance | 1.6kohm |
| SVHC | To Be Advised |
Product Overview
The 92S11A22D-120 is a general-purpose Power Relay with DPDT silver alloy contact. This W92-series DIN rail mount AC operated power relay features as class-F insulation for maximum coil temperature of 155°C, meets UL, CE, CSA certification.
- Sealed dust cover
- 100000 operations Electrical life
- 5000000 operations Mechanical life at no load
- 15ms Operate time
- -40 to 55°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 30A |
| Relay Mounting | DIN Rail, Panel |
| Contact Voltage VAC | 277V |
| Relay Type | Power - General Purpose |
| Contact Material | Silver Alloy |
| SVHC | To Be Advised |
| Coil Voltage | 120VAC |
|---|---|
| Product Range | 92 Series |
| Coil Type | AC |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | 28V |
| Coil Resistance | 1.6kohm |
Alternatives for 92S11A22D-120
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
