Hook Up Wire:

7,417 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
No. of Conductors
Jacket Color
Wire Gauge
External Diameter - Metric
External Diameter - Imperial
No. of Max Strands x Strand Size
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
58R1694

RoHS

Spool of 100
1+
$220.190
5+
$195.920
10+
$188.580
-
MPPE
-
Green, Yellow
14AWG
-
-
41 x 30AWG
100ft
-
-
30.5m
105°C
2.09mm²
600V
Tinned Copper
2.438mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
36F1316

RoHS

Each
1+
$169.900
5+
$163.330
10+
$157.700
-
Unjacketed
-
-
26AWG
-
-
Solid
645ft
-
-
196.6m
130°C
-
-
Copper
0.439mm
-
-
06M4000

RoHS

Date/Lot Code

Each
1+
$175.000
-
Nylon, Polyurethane
-
-
36AWG
-
-
Solid
6400ft
-
-
1950.7m
130°C
-
-
Bare Copper
0.0058"
-
-
87K2703

RoHS

Spool of 100
1+
$91.790
5+
$88.240
10+
$85.200
-
Unjacketed
-
-
24AWG
-
-
Solid
100ft
-
-
30.5m
200°C
-
-
Tinned Copper
0.533mm
-
-
92F9334

RoHS

Spool of 100
1+
$413.350
5+
$378.900
10+
$363.740
-
PVC
-
Green
12AWG
-
-
65 x 30AWG
100ft
-
-
30.5m
105°C
3.315mm²
600V
Tinned Copper
3.99mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
-
03F1898

RoHS

Spool of 1000
1+
$984.760
5+
$861.990
20+
$844.660
-
PVC
-
Black
18AWG
-
-
16 x 30AWG
1000ft
-
-
305m
105°C
-
300V
Copper
2.007mm
CSA TRSR-64, UL 1007, UL 1569
-
24C7668

RoHS

Date/Lot Code

Spool of 100
1+
$166.630
5+
$148.330
10+
$140.970
25+
$131.700
-
PVC
-
Black
10AWG
-
-
19 x 0.0234mm
100ft
-
-
30.5m
105°C
-
600V
Copper
4.59mm
-
-
03F2209

RoHS

Date/Lot Code

Spool of 1000
1+
$523.200
5+
$464.610
10+
$441.030
-
PVC
-
White
22AWG
-
-
19 x 34AWG
1000ft
-
-
305m
105°C
0.38mm²
150V
Tinned Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
02F7485

RoHS

Date/Lot Code

Spool of 100
1+
$148.200
5+
$131.940
10+
$125.410
25+
$117.180
-
PTFE
-
Black
28AWG
-
-
7 x 36AWG
100ft
-
-
30.5m
200°C
0.072mm²
600V
Tinned Copper
0.914mm
MIL-DTL-16878/4 (Type E), UL 1213
-
02F3967

RoHS

Spool of 100
1+
$341.450
5+
$328.240
10+
$316.920
-
Rubber
-
Black
18AWG
-
-
65 x 36AWG
100ft
-
-
30.5m
90°C
-
5kV
Tinned Copper
3.658mm
-
-
02F4796

RoHS

Date/Lot Code

Spool of 100
1+
$162.570
5+
$156.290
10+
$150.900
-
PTFE
-
Green
22AWG
-
-
7 x 30AWG
100ft
-
-
30.5m
200°C
-
600V
Silver Plated Copper
1.245mm
MIL-W-16878/4, UL 1213
-
36F1313

RoHS

Each
1+
$162.420
5+
$156.140
10+
$150.750
-
Unjacketed
-
-
20AWG
-
-
Solid
160ft
-
-
48.8m
130°C
-
-
Copper
0.861mm
-
-
02F8223

RoHS

Date/Lot Code

Spool of 100
1+
$82.890
5+
$73.850
10+
$68.960
25+
$66.030
50+
$60.850
-
PVC
-
Green
22AWG
-
-
7 x 30AWG
100ft
-
-
30.5m
105°C
0.35mm²
300V
Tinned Copper
1.58mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
02F8259

RoHS

Date/Lot Code

Spool of 100
1+
$99.230
5+
$88.390
10+
$83.630
25+
$80.070
50+
$73.790
-
PVC
-
Black
20AWG
-
-
10 x 30AWG
100ft
-
-
30.5m
105°C
0.51mm²
300V
Tinned Copper
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
86K9055

RoHS

Date/Lot Code

Spool of 100
1+
$131.650
5+
$119.950
10+
$112.450
25+
$105.840
-
PVC
-
Green, Yellow
18AWG
-
-
16 x 30AWG
100ft
-
-
30.5m
105°C
0.81mm²
600V
Tinned Copper
2.819mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
02F8183

RoHS

Spool of 100
1+
$73.730
5+
$65.700
10+
$60.830
25+
$58.240
50+
$53.670
-
PVC
-
Black
24AWG
-
-
7 x 32AWG
100ft
-
-
30.5m
105°C
0.23mm²
300V
Tinned Copper
1.422mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
87K1614

RoHS

Date/Lot Code

Spool of 500
1+
$865.460
5+
$831.990
10+
$803.300
-
PTFE
-
White
22AWG
-
-
19 x 34AWG
500ft
-
-
152.4m
200°C
-
600V
Copper
1.219mm
MIL-W-16878/4, UL 1213
-
87K2704

RoHS

Each
1+
$271.620
5+
$261.110
10+
$252.110
-
Polyester
-
Transparent
14AWG
-
-
Solid
80ft
-
-
24.4m
200°C
-
-
Copper
1.732mm
-
-
98F5999

RoHS

Spool of 100
1+
$25.950
-
PVDF
-
White
26AWG
-
-
-
100ft
-
-
30.48m
105°C
-
-
Copper
0.69mm
-
R26 Series
86K9001

RoHS

Spool of 100
1+
$84.010
5+
$74.850
10+
$69.960
25+
$66.980
50+
$61.730
-
PVC
-
Red
22AWG
-
-
7 x 30AWG
100ft
-
-
30.5m
80°C
0.35mm²
1kV
Tinned Copper
1.58mm
MIL-W-76 B Type MW
-
87K7251

RoHS

Spool of 100
1+
$629.230
5+
$604.900
10+
$584.040
-
PVC
-
Green
12AWG
-
-
65 x 30AWG
100ft
-
-
30.5m
105°C
-
1kV
Tinned Copper
3.251mm
MIL-W-76C
-
04F8972

RoHS

Spool of 100
1+
$436.600
5+
$419.720
10+
$405.250
-
PVC
-
Green, Yellow
14AWG
-
-
41 x 30AWG
100ft
-
-
30.5m
105°C
-
600V
Tinned Copper
3.505mm
CSA AWM I A/B, CSA TEW, UL 1015
-
02F5233

RoHS

Date/Lot Code

Spool of 100
1+
$175.830
5+
$169.030
10+
$163.200
-
PVC
-
Blue, White
18AWG
-
-
16 x 30AWG
100ft
-
-
30.5m
105°C
-
1kV
Copper
2.032mm
MIL-W-76C
-
02F6801

RoHS

Date/Lot Code

Spool of 1000
1+
$552.550
5+
$506.670
10+
$495.000
-
PVC
-
Black
18AWG
-
-
16 x 30AWG
1000ft
-
-
305m
80°C
0.81mm²
1kV
Tinned Copper
2.01mm
MIL-W-76 B Type MW
-
50B6100

RoHS

Spool of 100
1+
$25.950
-
PVDF
-
Black
26AWG
-
-
-
100ft
-
-
30.48m
105°C
-
-
Copper
0.69mm
-
R26 Series
1-25 of 7417 items
of 297 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M