2. Optoelectronics & Displays
                                                                                                    3. Backlight Drivers
                                                                                                    Print Page

                                                                                                    BXA-601

                                                                                                    Dual CCFL Inverter 5 V/750 mA Input, 5 V/5 mA/900 Vrms Output, 35 KHz

                                                                                                    JKL COMPONENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    JKL COMPONENTS BXA-601
                                                                                                    ManufacturerJKL COMPONENTS
                                                                                                    Manufacturer Part NoBXA-601
                                                                                                    Newark Part No.22AC2807
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    100+$16.870
                                                                                                    250+$15.700
                                                                                                    Price for:Each
                                                                                                    Minimum: 100
                                                                                                    Multiple: 100
                                                                                                    $1,687.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    JKL COMPONENTS
                                                                                                    ManufacturerJKL COMPONENTS
                                                                                                    Manufacturer Part NoBXA-601
                                                                                                    Newark Part No.22AC2807
                                                                                                    Output Voltage5V
                                                                                                    Inverter TypeBacklight
                                                                                                    Output Current5mA
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Output Voltage

                                                                                                    5V

                                                                                                    Output Current

                                                                                                    5mA

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Inverter Type

                                                                                                    Backlight

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product