Multiconductor Cable:

7,925 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
02F4006

RoHS

Spool of 250
1+
$2,960.460
5+
$2,845.970
10+
$2,747.830
Shielded
6Conductor
-
20AWG
-
250ft
76m
Black
26 x 34AWG
Tinned Copper
EPDM Rubber
8.687mm
600V
-
12P8263

RoHS

Each
1+
$87.870
5+
$86.270
10+
$84.670
25+
$83.070
Screened
18Conductor
-
26AWG
0.14mm²
6ft
2m
Black
18 x 0.14mm²
Copper
PU
7.8mm
250V
UNITRONIC SPIRAL Series
02F5278

RoHS

Spool of 100
1+
$654.080
5+
$628.780
10+
$607.100
Unshielded
7Conductor
-
18AWG
-
100ft
30.48m
Chrome
19 x 30AWG
Tinned Copper
PVC
7.849mm
300V
-
12K0067

RoHS

Spool of 100
1+
$1,169.630
5+
$1,124.400
10+
$1,085.630
Shielded
2Conductor
-
26AWG
-
100ft
30.5m
White
7 x 34AWG
Silver Plated Copper
HTF Thermoelastomer
3.073mm
600V
-
03F1637

RoHS

Spool of 500
1+
$1,364.160
5+
$1,311.400
10+
$1,266.180
Shielded
6Conductor
-
24AWG
0.2mm²
500ft
152.4m
Chrome
7 x 32AWG
Tinned Copper
PVC
5.309mm
300V
-
02F8748

RoHS

Spool of 100
1+
$228.550
5+
$203.340
10+
$196.530
Unshielded
10Conductor
-
22AWG
0.34mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
6.604mm
300V
-
03F2967

RoHS

Spool of 100
1+
$1,344.390
5+
$1,292.400
10+
$1,247.830
Shielded
4Conductor
-
18AWG
-
100ft
30.48m
Red
19 x 30AWG
Tinned Copper
FEP
4.394mm
300V
-
85K9582

RoHS

Spool of 100
1+
$106.600
5+
$94.940
10+
$90.580
25+
$87.000
Unshielded
3Conductor
-
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
4.37mm
300V
-
04F3385

RoHS

Spool of 100
1+
$274.240
5+
$243.960
10+
$231.780
Shielded
4Conductor
-
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
4.064mm
300V
-
27M1451

RoHS

Date/Lot Code

Spool of 100
1+
$226.930
5+
$201.910
10+
$195.040
Unshielded
8Conductor
-
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
Copper
PVC
5.817mm
300V
-
15P6104

RoHS

Each
1+
$89.100
5+
$87.410
10+
$85.740
25+
$84.050
Unscreened
3Conductor
-
18AWG
1mm²
164ft
50m
Grey
-
Copper
PVC
6mm
500V
OLFLEX CLASSIC 110 Series
83F7038

RoHS

Spool of 1000
1+
$274.580
5+
$263.960
10+
$254.860
Shielded
4Conductor
-
22AWG
-
1000ft
304.8m
Gray
7 x 30AWG
Copper
PVC
3.835mm
300V
-
91F2495

RoHS

Spool of 100
1+
$299.120
5+
$269.120
10+
$262.280
Unshielded
4Conductor
-
16AWG
1.5mm²
100ft
30.5m
Slate
26 x 30AWG
Copper
PVC
8.001mm
600V
Xtra-Guard Flex Series
87K7172

RoHS

Spool of 100
1+
$683.680
5+
$657.240
10+
$634.580
Shielded
4Conductor
-
20AWG
-
100ft
30.48m
Chrome
19 x 32AWG
Tinned Copper
PVC
6.401mm
300V
-
03F1661

RoHS

Spool of 500
1+
$764.610
5+
$735.040
10+
$709.690
Shielded
2Conductor
-
24AWG
-
500ft
152.4m
Black
19 x 36AWG
Copper
PE
3.429mm
200V
-
91R0281

RoHS

Date/Lot Code

Each
1+
$71.310
25+
$66.060
50+
$61.590
100+
$59.890
250+
$57.880
Unshielded
6Conductor
-
24AWG
-
100ft
30.48m
Silver
11 x 0.16mm
Copper
PVC
7mm
150V
-
02F6169

RoHS

Spool of 1000
1+
$20,046.030
5+
$19,270.770
10+
$18,606.260
Unshielded
19Conductor
-
18AWG
-
1000ft
304.8m
Chrome
19 x 30AWG
Tinned Copper
PVC
12.446mm
300V
-
19C3997

RoHS

Spool of 500
1+
$238.470
5+
$229.250
10+
$221.340
Shielded
3Conductor
-
20AWG
-
500ft
152m
Gray
7 x 28AWG
Copper
PVC
3.785mm
300V
-
85K9691

RoHS

Spool of 100
1+
$126.480
5+
$112.630
10+
$107.060
25+
$104.920
Shielded
3Conductor
-
22AWG
0.357mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
4.521mm
300V
-
83F7025

RoHS

Spool of 1000
1+
$484.360
5+
$465.630
10+
$449.570
Shielded
2Conductor
-
18AWG
-
1000ft
304.8m
Gray
7 x 26AWG
Copper
PVC
4.115mm
300V
-
88K2210

RoHS

Spool of 100
1+
$183.830
5+
$176.720
10+
$170.630
Unshielded
3Conductor
-
22AWG
-
100ft
30.5m
Chrome
7 x 30AWG
Tinned Copper
PVC
4.369mm
150V
-
02F4081

RoHS

Spool of 100
1+
$304.920
5+
$293.130
10+
$283.020
Unshielded
5Conductor
-
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
Tinned Copper
PVC
4.928mm
300V
-
92F2200

RoHS

Spool of 250
1+
$1,161.710
5+
$1,116.780
10+
$1,078.270
Unshielded
2Conductor
-
18AWG
-
250ft
76.2m
Black
42 x 34AWG
Copper
PVC
7.366mm
300V
-
86K8993

RoHS

Date/Lot Code

Spool of 100
1+
$83.070
5+
$74.020
10+
$70.380
25+
$66.600
Unshielded
2Conductor
-
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
4.17mm
300V
-
87K7343

RoHS

Spool of 1000
1+
$16,631.360
5+
$15,988.160
10+
$15,436.840
Unshielded
30Conductor
-
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
Tinned Copper
PVC
10.16mm
300V
-
1-25 of 7925 items
of 317 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M