Antennas - Dual Band Chip:

115 Products Found
We offer a wide choice of dual band chip antennas, with Band 1 centre frequencies ranging from 0.78GHz to 6.5GHz, and Band 2 centre frequencies ranging from 0.8875GHz to 7.55GHz.Dual-band Systems are designed to provide consistent performance by providing the option to operate on two frequency bands with fast, automatic switching between them.Modern Wi-Fi home networks feature dual-band broadband routers that support both 2.4 GHz and 5 GHz channels.By supplying separate wireless interfaces for each band, dual-band 802.11n and 802.11ac routers provide maximum flexibility when setting up a home network. Some home devices require the legacy compatibility and greater signal reach that 2.4 GHz offers, while others may require the additional network bandwidth that 5 GHz offers.A Chip Antennas, also known as Dielectric Resonator Antenna, works by creating a standing wave of electrical field of a given frequency. Technically, it is a cavity resonator where the cavity between conductive surfaces is filled by the ceramic core. The actual oscillation mode will be defined by the geometry of the antenna.Chip Antennas are much smaller than standard types, which means they can be installed internally and on PCBs. They are relatively easy to design in as they eliminate the need for expensive prototype manufacturing, and limit the necessity for simulation software. They are also relatively easy to tune or replace.
Show More
View
Buyer
Engineer
Manufacturer
Antenna Case Size
Antenna Type
Center Frequency
Center Frequency 1
Frequency Min
Center Frequency 2
Frequency Max
Antenna Mounting
Gain
Input Power
Input Impedance
Antenna Polarization
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
51AC2327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.610
10+
$1.840
25+
$1.590
7mm x 2mm x 0.8mm
-
-
0.868GHz
-
0.915GHz
-
-
-
-
-
-
-
70AH6345

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.520
10+
$2.760
30mm x 5mm x 5mm
-
-
-
-
-
-
-
-
-
-
-
-
60AC3003

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.250
10mm x 3.2mm x 1.5mm
-
-
2.45GHz
-
5.5GHz
-
-
-
-
-
-
-
39AH6040

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.920
10+
$1.480
25+
$1.370
50+
$1.310
100+
$1.240
More Pricing...
9mm x 3mm x 0.63mm
-
-
0.868GHz
-
0.915GHz
-
-
-
-
-
-
208142 Series
58AC1806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
10+
$1.030
25+
$0.918
50+
$0.871
3.2mm x 1.6mm x 1.2mm
-
-
1.575GHz
-
2.45GHz
-
-
-
-
-
-
ACAG Series
64AC0039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.610
10+
$2.010
8mm x 3mm x 1.3mm
-
-
2.4425GHz
-
5.4875GHz
-
-
-
-
-
-
-
94AC3718

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.760
10+
$3.950
25+
$3.850
50+
$3.700
100+
$3.550
More Pricing...
30mm x 5mm x 5mm
-
-
892MHz
-
2.45GHz
-
-
-
-
-
-
ACAR Series
94AC3719

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.060
10+
$4.010
25+
$3.750
50+
$3.610
100+
$3.460
More Pricing...
30mm x 5mm x 5mm
-
-
892MHz
-
1.94GHz
-
-
-
-
-
-
ACAR Series
39AH9491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.609
10+
$0.453
25+
$0.414
50+
$0.392
100+
$0.371
More Pricing...
3.2mm x 1.6mm x 1.2mm
-
-
2.4GHz
-
5GHz
-
-
-
-
-
-
211964 Series
09AJ7684

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.704
10+
$0.673
25+
$0.652
50+
$0.631
100+
$0.605
10mm x 2.2mm x 2.5mm
-
-
2.45GHz
-
5.3875GHz
-
-
-
-
-
-
-
23AH2016

RoHS

Date/Lot Code

Each
1+
$1.430
10+
$1.290
25+
$1.250
50+
$1.210
100+
$1.160
More Pricing...
4mm x 3mm x 4mm
-
-
2.4GHz
-
5GHz
-
-
-
-
-
-
206514 Series
36AJ4584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.500
10+
$3.560
25+
$3.320
50+
$3.190
100+
$3.060
More Pricing...
12mm x 12mm x 3mm
-
-
4.05GHz
-
8.5GHz
-
-
-
-
-
-
-
48AC8856

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.350
25+
$1.230
100+
$1.070
250+
$0.961
500+
$0.854
More Pricing...
5mm x 3mm x 4mm
-
-
5GHz
-
2.4GHz
-
-
-
-
-
-
146175 Series
85AJ6581

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.390
10mm x 3.2mm x 2mm
-
-
0.92GHz
-
1.795GHz
-
-
-
-
-
-
-
60AK7948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.770
49.6mm x 8mm x 3.3mm
FR4 Embedded LTE / LPWA
-
0.829GHz
3.3GHz
1.955GHz
3.8GHz
SMD
2.8dBi
2W
50ohm
Linear
A-Series
59AK7201

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.900
36mm x 9mm x 3.3mm
FR4 Embedded LTE / LPWA
-
0.315GHz
2.5GHz
0.45GHz
2.7GHz
SMD
1.7dBi
2W
50ohm
Linear
A-Series
59AK7199

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.080
15mm x 3.2mm x 3.3mm
WiFi / Bluetooth
2.4425GHz
2.4425GHz
2.4GHz
-
2.485GHz
SMD
2.6dBi
500mW
50ohm
Linear
A-Series
59AK7198

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.400
22mm x 3.2mm x 3.3mm
GPS / Glonass / ISM FR4
-
0.898GHz
1.593GHz
1.561GHz
1.61GHz
SMD
1dBi
-
50ohm
-
A-Series
73AJ0979

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.716
6000+
$0.714
12000+
$0.713
18000+
$0.712
3.2mm x 1.6mm x 1.2mm
-
-
1.575GHz
-
2.45GHz
-
-
-
-
-
-
ACAG Series
26AK5566

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.480
10+
$1.780
25+
$1.660
50+
$1.600
100+
$1.540
More Pricing...
10mm x 4mm x 1.5mm
-
-
1.176GHz
-
1.5855GHz
-
-
-
-
-
-
ACR Series
58AK2140

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
3.2mm x 1.7mm x 0.5mm
-
-
1.575GHz
-
2.45GHz
-
-
-
-
-
-
WE-MCA Series
59AK7200

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.945
2mm x 1.2mm x 0.55mm
WiFi / Bluetooth / Zigbee / UWB
-
2.4425GHz
6GHz
7.25GHz
8.5GHz
SMD
4.8dBi
2W
50ohm
Linear
A-Series
58AK2142

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.530
10+
$1.170
25+
$1.070
50+
$1.070
100+
$0.974
More Pricing...
3.2mm x 1.7mm x 0.5mm
-
-
1.575GHz
-
2.45GHz
-
-
-
-
-
-
WE-MCA Series
47AK7529

RoHS

Date/Lot Code

Each
1+
$5.650
10+
$5.270
25+
$5.010
50+
$4.740
100+
$4.420
More Pricing...
40mm x 6mm x 5mm
-
-
0.83GHz
-
2.2GHz
-
-
-
-
-
-
WE-MCA Series
63AK2073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
10+
$2.130
25+
$1.770
50+
$1.710
100+
$1.640
12mm x 3mm x 3mm
-
-
0.8815GHz
-
1.96GHz
-
-
-
-
-
-
-
1-25 of 115 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK