Digital Signal Processors:
123 Products FoundFind a huge range of Digital Signal Processors at Newark Electronics. We stock a large selection of Digital Signal Processors, including new and most popular products from the world's top manufacturers including: Analog Devices, NXP & Texas Instruments
View
Buyer
Engineer
Manufacturer
DSP Type
No. of Bits
Data Bus Width
Frequency
Operating Frequency Max
IC Case / Package
DSP Case Style
No. of Pins
No. of MIPS
Interfaces
No. of I/O's
RAM Memory Size
Embedded Interface Type
No. of Cores
Program Memory Size
Supply Voltage Min
Core Supply Voltage Min
Supply Voltage Max
Core Supply Voltage Max
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27AJ0249 RoHS | Each | 1+ $49.920 5+ $48.860 10+ $47.850 | Floating Point | 32bit | 32 bit | 32bit | 225MHz | 225MHz | BGA | BGA | 272Pins | - | HPI, I2C, SPI | 16I/O's | 264KB | HPI, I2C, SPI | 1Cores | - | 1.14V | 1.14V | 1.32V | 1.32V | Surface Mount | 0°C | 90°C | C6000 | - | |||||
ANALOG DEVICES | Each | 1+ $72.510 5+ $68.410 10+ $64.320 25+ $60.220 50+ $57.980 | Floating Point | - | 64 bit | - | - | 333MHz | CSPBGA | - | 136Pins | - | SPI | - | 3Mbit | - | 1Cores | 4Mbit | 1.14V | - | 1.26V | - | Surface Mount | -40°C | 85°C | SHARC Series | - | |||||
ANALOG DEVICES | Each | 1+ $31.650 5+ $28.630 10+ $25.610 25+ $23.460 80+ $23.460 More Pricing... | Floating Point | - | 64 bit | - | - | 400MHz | LQFP-EP | - | 176Pins | - | I2C, SPI, UART | - | 5Mbit | - | 1Cores | - | 1.05V | - | 1.15V | - | Surface Mount | 0°C | 110°C | SHARC Series | - | |||||
ANALOG DEVICES | Each | 1+ $33.410 5+ $30.950 10+ $28.490 25+ $25.560 50+ $25.130 More Pricing... | Core | - | 32 bit | - | - | 400MHz | CSPBGA | - | 208Pins | - | I2C, SPI, UART, USB | - | 132KB | - | 1Cores | - | 1.235V | - | 1.47V | - | Surface Mount | -40°C | 85°C | Blackfin Series | - | |||||
ANALOG DEVICES | Each | 1+ $58.170 5+ $52.770 10+ $47.350 25+ $45.580 50+ $44.450 More Pricing... | Core | - | 32 bit | - | - | 533MHz | CSPBGA | - | 182Pins | - | CAN, I2C, SPI, UART | - | 132KB | - | 1Cores | - | 800mV | - | 1.375V | - | Surface Mount | -40°C | 85°C | Blackfin Series | - | |||||
ANALOG DEVICES | Each | 1+ $100.850 5+ $92.110 10+ $83.370 25+ $81.550 50+ $79.360 More Pricing... | Floating Point | - | 64 bit | - | - | 333MHz | BGA-ED | - | 256Pins | - | I2C, SPI, UART | - | 2Mbit | - | 1Cores | 6Mbit | 1.14V | - | 1.26V | - | Surface Mount | -40°C | 85°C | SHARC Series | - | |||||
ANALOG DEVICES | Each | 1+ $44.650 5+ $41.080 10+ $37.490 25+ $34.680 72+ $34.070 More Pricing... | Floating Point | - | 64 bit | - | - | 266MHz | LQFP-EP | - | 208Pins | - | I2C, SPI, UART | - | 1Mbit | - | 1Cores | 4Mbit | 1.14V | - | 1.26V | - | Surface Mount | 0°C | 70°C | SHARC Series | - | |||||
ANALOG DEVICES | Each | 1+ $27.390 5+ $25.110 10+ $22.820 25+ $21.070 50+ $20.310 More Pricing... | Fixed / Floating Point | - | - | - | - | 800MHz | LQFP-EP | - | 120Pins | - | I2C, SPI, USART, USB | - | 1Mbit | - | 1Cores | - | 1.71mV | - | 1.89V | - | Surface Mount | 0°C | 110°C | - | AEC-Q100 | |||||
ANALOG DEVICES | Each | 1+ $64.070 5+ $58.350 10+ $52.630 25+ $50.660 50+ $49.260 More Pricing... | Core | - | 32 bit | - | - | 600MHz | CSPBGA | - | 208Pins | - | CAN, I2C, SPI, UART | - | 132KB | - | 1Cores | - | 800mV | - | 1.43V | - | Surface Mount | 0°C | 70°C | - | - | |||||
ANALOG DEVICES | Each | 1+ $48.900 5+ $43.390 10+ $37.880 25+ $36.100 | Dual Core | - | 32 bit | - | - | 500MHz | CSPBGA | - | 349Pins | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 552KB | - | 2Cores | - | 1.19V | - | 1.32V | - | Surface Mount | -40°C | 85°C | Blackfin Series | - | |||||
ANALOG DEVICES | Each | 1+ $53.710 5+ $50.720 10+ $47.720 | Fixed / Floating Point | - | 64 bit | - | - | 450MHz | CSPBGA | - | 349Pins | - | CAN, I2C, SPI, UART | - | 640KB | - | 2Cores | 512KB | 1.05V | - | 1.15V | - | Surface Mount | -40°C | 105°C | SHARC+ Series | AEC-Q100 | |||||
ANALOG DEVICES | Each | 1+ $28.290 5+ $25.950 10+ $23.600 25+ $21.580 50+ $20.960 More Pricing... | Core | - | 32 bit | - | - | 400MHz | CSPBGA | - | 168Pins | - | I2C, SPI, UART | - | 116KB | - | 1Cores | - | 1.14V | - | 1.47V | - | Surface Mount | -40°C | 85°C | Blackfin Series | - | |||||
Each | 1+ $62.610 5+ $57.110 10+ $51.600 25+ $49.640 50+ $48.250 More Pricing... | Floating Point | - | 64 bit | 64bit | - | 400MHz | CSPBGA | - | 324Pins | - | I2C, SPI, UART | - | 5Mbit | - | 1Cores | - | 1V | - | 1.1V | - | Surface Mount | -40°C | 85°C | - | - | ||||||
ANALOG DEVICES | Each | 1+ $45.650 | Fixed / Floating Point | - | 64 bit | - | - | 800MHz | BGA-ED | - | 400Pins | - | I2C, SPI, UART | - | 2Mbit | - | 2Cores | - | 950mV | - | 1.05V | - | Surface Mount | 0°C | 125°C | SHARC+ Series | - | |||||
ANALOG DEVICES | Each | 1+ $24.690 5+ $22.630 10+ $20.560 25+ $18.640 50+ $18.110 More Pricing... | Core | - | 32 bit | - | - | 400MHz | LFCSP-VQ | - | 88Pins | - | CAN, I2C, SPI, UART, USB | - | 1Mbit | - | 1Cores | 512KB | 1.045V | - | 1.155V | - | Surface Mount | -40°C | 85°C | Blackfin+ Series | - | |||||
ANALOG DEVICES | Each | 1+ $30.630 5+ $28.490 10+ $26.340 25+ $21.440 50+ $20.830 More Pricing... | Fixed / Floating Point | - | 64 bit | - | - | 800MHz | LQFP-EP | - | 120Pins | - | I2C, SPI, UART | - | 512KB | - | 1Cores | - | 950mV | - | 1.05V | - | Surface Mount | -40°C | 125°C | SHARC+ Series | - | |||||
ANALOG DEVICES | Each | 1+ $82.250 5+ $75.690 10+ $69.130 25+ $65.230 50+ $63.770 More Pricing... | Floating Point | - | 64 bit | - | - | 333MHz | BGA-ED | - | 256Pins | - | I2C, SPI, UART | - | 2Mbit | - | 1Cores | 6Mbit | 1.14V | - | 1.26V | - | Surface Mount | 0°C | 70°C | SHARC Series | - | |||||
ANALOG DEVICES | Each | 1+ $33.110 5+ $29.970 10+ $26.830 25+ $24.600 80+ $24.170 More Pricing... | Floating Point | - | 64 bit | - | - | 400MHz | LQFP-EP | - | 176Pins | - | I2C, SPI, UART | - | 5Mbit | - | 1Cores | - | 1.05V | - | 1.15V | - | Surface Mount | -40°C | 125°C | SHARC Series | - | |||||
ANALOG DEVICES | Each | 1+ $62.320 5+ $56.730 10+ $51.150 25+ $49.220 50+ $47.860 More Pricing... | Core | - | 32 bit | - | - | 600MHz | CSPBGA | - | 208Pins | - | Ethernet, I2C, SPI, UART, USB | - | 132KB | - | 1Cores | - | 950mV | - | 1.26V | - | Surface Mount | 0°C | 70°C | Blackfin Series | - | |||||
ANALOG DEVICES | Each | 1+ $39.220 5+ $36.050 10+ $32.870 25+ $30.840 50+ $29.770 More Pricing... | Core | - | 32 bit | - | - | 400MHz | CSPBGA | - | 182Pins | - | CAN, I2C, SPI, UART | - | 132KB | - | 1Cores | - | 800mV | - | 1.32V | - | Surface Mount | -40°C | 85°C | Blackfin Series | - | |||||
Each | 1+ $29.310 5+ $26.490 10+ $23.660 25+ $21.650 80+ $21.270 More Pricing... | Floating Point | - | 64 bit | 64bit | - | 400MHz | LQFP-EP | - | 176Pins | - | I2C, SPI, UART | - | 3Mbit | - | 1Cores | - | 3.13V | - | 3.47V | - | Surface Mount | 0°C | 110°C | - | AEC-Q100 | ||||||
ANALOG DEVICES | Each | 1+ $64.070 5+ $58.350 10+ $52.630 25+ $50.660 50+ $49.260 More Pricing... | Core | - | 32 bit | - | - | 600MHz | CSPBGA | - | 182Pins | - | CAN, I2C, SPI, UART | - | 132KB | - | 1Cores | - | 800mV | - | 1.43V | - | Surface Mount | 0°C | 70°C | - | - | |||||
ANALOG DEVICES | Each | 1+ $22.240 5+ $20.370 10+ $18.500 25+ $16.620 50+ $16.150 More Pricing... | Core | - | 32 bit | - | - | 400MHz | LFCSP-VQ | - | 88Pins | - | CAN, I2C, SPI, UART, USB | - | 1Mbit | - | 1Cores | 512KB | 1.045V | - | 1.155V | - | Surface Mount | 0°C | 70°C | Blackfin+ Series | - | |||||
Each | 1+ $39.260 5+ $36.080 10+ $32.890 25+ $30.940 50+ $29.860 More Pricing... | Floating Point | - | 64 bit | 64bit | - | 400MHz | CSPBGA | - | 324Pins | - | I2C, SPI, UART | - | 5Mbit | - | 1Cores | - | 1V | - | 1.1V | - | Surface Mount | 0°C | 70°C | - | - | ||||||
ANALOG DEVICES | Each | 1+ $42.290 5+ $38.880 10+ $35.470 25+ $33.480 50+ $32.310 More Pricing... | Core | - | 32 bit | - | - | 533MHz | CSPBGA | - | 208Pins | - | I2C, SPI, UART | - | 132KB | - | 1Cores | - | 950mV | - | 1.26V | - | Surface Mount | -40°C | 85°C | Blackfin Series | - | |||||