Multipair Cable:

2,738 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
54M3156

RoHS

1 Meter
1+
$5.970
10+
$5.780
Screened
3 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
5.89mm
-
54M3112

RoHS

1 Meter
1+
$58.300
5+
$52.490
Screened
9 Pair
22AWG
0.325mm²
-
-
Chrome
7 x 0.255mm
-
PVC
Tinned Copper
10.6mm
-
34P0705

RoHS

Spool of 100
1+
$212.080
5+
$188.720
10+
$181.390
Shielded
1.5 Pair
22AWG
0.456mm²
100ft
30.5m
Black
7 x 30AWG
300V
PVC
Tinned Copper
7.62mm
-
34P0699

RoHS

Spool of 100
1+
$274.520
5+
$245.450
10+
$239.220
Shielded
2 Pair
24AWG
0.38mm²
100ft
30.5m
Slate
19 x 36AWG, 19 x 34AWG
300V
PVC
Tinned Copper
7.11mm
-
02F5624

RoHS

Spool of 100
1+
$485.260
5+
$466.500
10+
$450.410
Shielded
3 Pair
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
6.934mm
-
04F6110

RoHS

Spool of 1000
1+
$25,585.260
5+
$24,595.770
10+
$23,747.640
Shielded
12 Pair
24AWG
-
1000ft
304.8m
Natural
7 x 32AWG
300V
Thermoplastic
Tinned Copper
7.061mm
-
02F4859

RoHS

Spool of 100
1+
$153.360
5+
$147.430
10+
$142.350
Shielded
1 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
3.962mm
-
87K7357

RoHS

Spool of 100
1+
$330.090
5+
$317.330
10+
$306.390
Shielded
3 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
5.893mm
-
87K7396

RoHS

Spool of 100
1+
$706.760
5+
$679.430
10+
$656.000
Shielded
3 Pair
20AWG
-
100ft
30.5m
Chrome
7 x 28AWG
300V
PE
Copper
8.661mm
-
04F6149

RoHS

Spool of 1000
1+
$1,584.630
5+
$1,523.350
10+
$1,470.820
Unshielded
1 Pair
16AWG
-
1000ft
304.8m
Black
7 x 24AWG
300V
PVC
Copper
6.452mm
-
87K6336

RoHS

Spool of 1000
1+
$1,813.620
5+
$1,743.480
10+
$1,683.360
Shielded
2 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
87K6361

RoHS

Spool of 100
1+
$978.450
5+
$940.610
10+
$908.180
Shielded
4 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
9.22mm
-
02F6071

RoHS

Spool of 100
1+
$489.310
5+
$470.390
10+
$454.170
Shielded
1 Pair
18AWG
-
100ft
30.48m
Red
19 x 30AWG
300V
FEP
Tinned Copper
3.632mm
-
02F4329

RoHS

Spool of 500
1+
$3,716.570
5+
$3,572.830
10+
$3,449.630
Shielded
2 Pair
18AWG
-
500ft
152.4m
Chrome
19 x 30AWG
150V
PVC
Copper
9.347mm
-
30M2961

RoHS

Each
1+
$226.280
5+
$213.880
10+
$208.180
Shielded
10 Pair
28AWG
-
100ft
30.48m
Beige
7 x 36AWG
150V
PVC
Tinned Copper
6.1mm
-
87K1927

RoHS

Spool of 100
1+
$467.790
5+
$449.700
10+
$434.190
Shielded
1 Pair
24AWG
0.2mm²
100ft
30.5m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
5.893mm
-
04F5201

RoHS

Spool of 100
1+
$2,042.970
5+
$1,963.960
10+
$1,896.240
Shielded
5 Pair
24AWG
-
100ft
30.48m
Red
7 x 32AWG
300V
FEP
Copper
5.004mm
-
32M6860

RoHS

Spool of 1000
1+
$8,774.700
5+
$8,435.350
10+
$8,144.480
Shielded
2 Pair
22AWG
-
1000ft
304.8m
Black
7 x 30AWG
300V
PVC
Tinned Copper
8.89mm
-
87K2826

RoHS

Spool of 1000
1+
$1,813.580
5+
$1,743.440
10+
$1,683.320
Shielded
2 Pair
22AWG
0.325mm²
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
88K1501

RoHS

Spool of 500
1+
$906.790
5+
$871.720
10+
$841.660
Shielded
2 Pair
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
88K2136

RoHS

Spool of 1000
1+
$5,820.240
5+
$5,595.150
10+
$5,402.210
Shielded
1 Pair
22AWG
0.325mm²
1000ft
304.8m
Chrome
Solid
300V
PVC
Copper
8.001mm
-
03F4142

RoHS

Spool of 1000
1+
$15,483.100
5+
$14,884.300
10+
$14,371.050
Shielded
5 Pair
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
10.49mm
-
35M3480

RoHS

Each
1+
$151.830
5+
$146.550
10+
$142.010
Screened
5 Pair
24AWG
0.2mm²
98.43ft
30m
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
7.34mm
-
87K2828

RoHS

Spool of 1000
1+
$2,103.000
5+
$2,021.670
10+
$1,951.950
Shielded
1 Pair
18AWG
-
1000ft
304.8m
Chrome
16 x 30AWG
300V
PVC
Tinned Copper
5.639mm
-
88K2138

RoHS

Spool of 500
1+
$2,196.080
5+
$2,111.150
10+
$2,038.350
Shielded
1 Pair
22AWG
-
500ft
152.4m
Black
7 x 30AWG
300V
PVC
Tinned Copper
7.14mm
-
1-25 of 2738 items
of 110 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M