Crystals:

6,320 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency
Product Range
Frequency Nom
Crystal Type
Resonant Frequency
Crystal Frequency
No. of Pins
Oscillator Case / Package
Oscillator Mounting
Supply Voltage Nom
Frequency Tolerance
Frequency Tolerance + / -
Frequency Stability
Frequency Stability + / -
Load Capacitance
ESR
Oscillator Output Compatibility
Crystal Case / Package
Crystal Mounting
Crystal Mounting Type
Qualification
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
96F2800

RoHS

Date/Lot Code

Each
1+
$0.639
10+
$0.583
25+
$0.554
50+
$0.526
100+
$0.499
More Pricing...
-
A Series
-
Microprocessor
-
-
4MHz
-
-
-
-
-
30ppm
-
50ppm
18pF
80ohm
-
Through Hole, 11mm x 4.65mm
2
Through Hole
-
-
-20°C
70°C
84K7746

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$0.881
10+
$0.775
-
HC49 Series
20MHz
-
-
20MHz
20MHz
-
-
-
-
-
20ppm
-
30ppm
-
-
-
Through Hole, 11mm x 4.65mm
2
Through Hole
Through Hole
-
-10°C
60°C
13J1633

RoHS

Date/Lot Code

Each
1+
$0.353
10+
$0.309
25+
$0.297
50+
$0.291
100+
$0.284
More Pricing...
-
ABL Series
20MHz
Microprocessor
-
-
20MHz
-
-
-
-
-
20ppm
-
50ppm
18pF
40ohm
-
Through Hole, 11.5mm x 5mm
2
Through Hole
-
-
-20°C
70°C
05W6195

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.845
10+
$0.735
25+
$0.666
50+
$0.653
100+
$0.640
More Pricing...
-
AA Series
8MHz
-
-
-
8MHz
-
-
-
-
-
30ppm
-
150ppm
8pF
-
-
SMD, 5mm x 3.2mm
2
SMD
-
AEC-Q200
-40°C
125°C
52T7216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.803
25+
$0.619
50+
$0.605
100+
$0.590
250+
$0.567
-
9HT10 Series
32.768kHz
-
-
-
32.768kHz
-
-
-
-
-
20ppm
-
-
12.5pF
-
-
SMD, 3.2mm x 1.5mm
2
SMD
-
-
-40°C
85°C
96F2797

RoHS

Date/Lot Code

Each
1+
$1.000
10+
$0.882
25+
$0.839
50+
$0.808
100+
$0.778
More Pricing...
-
A Series
-
-
-
-
1.8432MHz
-
-
-
-
-
30ppm
-
50ppm
18pF
-
-
Through Hole, 11mm x 4.65mm
2
Through Hole
-
-
-20°C
70°C
77R1466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.725
10+
$0.633
25+
$0.596
50+
$0.579
100+
$0.561
More Pricing...
-
ABM3 Series
12MHz
-
-
-
12MHz
-
-
-
-
-
20ppm
-
30ppm
18pF
-
-
SMD, 5mm x 3.2mm
2
SMD
-
-
-40°C
85°C
44P2236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.782
10+
$0.690
25+
$0.635
50+
$0.624
100+
$0.612
-
ABM3B Series
8MHz
-
-
-
8MHz
-
-
-
-
-
20ppm
-
50ppm
18pF
-
-
SMD, 5mm x 3.2mm
4Pins
SMD
-
-
-20°C
70°C
13J1829

RoHS

Date/Lot Code

Each
1+
$0.583
10+
$0.512
25+
$0.395
50+
$0.372
100+
$0.350
More Pricing...
-
AB38T Series
32.768kHz
Tuning Fork
-
-
32.768kHz
-
-
-
-
-
20ppm
-
-
12.5pF
30kohm
-
Cylinder Radial, 8.3mm x 3.2mm Dia
2
Through Hole
-
-
-10°C
60°C
60R3994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.870
25+
$0.701
50+
$0.689
100+
$0.676
250+
$0.644
More Pricing...
-
ABS25 Series
32.768kHz
Standard
-
-
32.768kHz
-
-
-
-
-
10ppm
-
-
6pF
50kohm
-
SMD, 8mm x 3.8mm
4Pins
SMD
-
-
-40°C
85°C
33P6976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.552
10+
$0.529
50+
$0.494
100+
$0.444
250+
$0.411
More Pricing...
-
MP HC49SM
12MHz
-
-
12MHz
12MHz
-
-
-
-
-
30ppm
-
50ppm
16pF
-
-
SMD, 11.4mm x 4.7mm
2
SMD
SMD
-
-10°C
60°C
60R3993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.714
25+
$0.583
50+
$0.573
100+
$0.562
250+
$0.536
More Pricing...
-
ABS25 Series
32.768kHz
Standard
-
-
32.768kHz
-
-
-
-
-
20ppm
-
-
6pF
50kohm
-
SMD, 8mm x 3.8mm
4Pins
SMD
-
-
-40°C
85°C
13J1649

RoHS

Date/Lot Code

Each
1+
$0.353
10+
$0.309
25+
$0.284
50+
$0.279
100+
$0.274
More Pricing...
-
ABL Series
8MHz
Microprocessor
-
-
8MHz
-
-
-
-
-
20ppm
-
50ppm
18pF
80ohm
-
Through Hole, 11.5mm x 5mm
2
Through Hole
-
-
-20°C
70°C
60R3990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.789
25+
$0.657
50+
$0.636
100+
$0.624
250+
$0.596
More Pricing...
-
ABS06 Series
32.768kHz
Standard
-
-
32.768kHz
-
-
-
-
-
10ppm
-
-
12.5pF
90kohm
-
SMD, 2mm x 1.2mm
2
SMD
-
-
-40°C
85°C
18M8537

RoHS

Date/Lot Code

Each
1+
$0.612
10+
$0.447
25+
$0.401
50+
$0.356
100+
$0.308
More Pricing...
-
A Series
16MHz
Microprocessor
-
-
16MHz
-
-
-
-
-
30ppm
-
50ppm
18pF
25ohm
-
Through Hole, 11mm x 4.65mm
2
Through Hole
-
-
-20°C
70°C
53K9029

RoHS

Each
1+
$0.268
10+
$0.224
25+
$0.210
50+
$0.203
100+
$0.196
More Pricing...
-
CFS206 Series
32.768kHz
Tuning Fork
-
-
32.768kHz
-
-
-
-
-
20ppm
-
-
12.5pF
35kohm
-
Cylinder Radial, 6.2mm x 2mm Dia
2
Through Hole
-
-
-20°C
70°C
13J2287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.340
25+
$1.280
-
CM415 Series
32.768kHz
Tuning Fork
-
-
32.768kHz
-
-
-
-
-
20ppm
-
-
12.5pF
70kohm
-
SMD, 4.1mm x 1.5mm
2
SMD
-
-
-40°C
85°C
67P3850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.715
10+
$0.628
25+
$0.576
50+
$0.566
100+
$0.556
More Pricing...
-
ABM7 Series
25MHz
-
-
-
25MHz
-
-
-
-
-
20ppm
-
30ppm
18pF
-
-
SMD, 6mm x 3.5mm
2
SMD
-
-
-40°C
85°C
13J1725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.874
-
ABM3 Series
25MHz
Standard
-
-
25MHz
-
-
-
-
-
20ppm
-
50ppm
18pF
50kohm
-
SMD, 5mm x 3.2mm
2
SMD
-
-
-20°C
70°C
77R1485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.625
-
ABM3 Series
8MHz
Standard
-
-
8MHz
-
-
-
-
-
20ppm
-
30ppm
18pF
500ohm
-
SMD, 5mm x 3.2mm
2
SMD
-
-
-40°C
85°C
60R3973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.760
10+
$0.723
25+
$0.682
50+
$0.642
-
ABM8G Series
25MHz
-
-
-
25MHz
-
-
-
-
-
30ppm
-
30ppm
10pF
-
-
SMD, 3.2mm x 2.5mm
4Pins
SMD
-
-
-20°C
70°C
59K8210

RoHS

Date/Lot Code

Each
1+
$0.505
10+
$0.441
25+
$0.400
50+
$0.391
100+
$0.383
More Pricing...
-
HC49US Series
8MHz
Standard
-
-
8MHz
-
-
-
-
-
30ppm
-
50ppm
18pF
100ohm
-
Through Hole, 11.5mm x 4.65mm
2
Through Hole
-
-
-10°C
60°C
82K6003

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$0.492
10+
$0.428
25+
$0.392
50+
$0.375
100+
$0.357
More Pricing...
-
HC49/4H Series
11.0592MHz
-
-
11.0592MHz
11.0592MHz
-
-
-
-
-
30ppm
-
50ppm
30pF
-
-
Through Hole, 11mm x 4.7mm
2
Through Hole
Through Hole
-
-20°C
70°C
67P3858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.715
10+
$0.628
25+
$0.576
50+
$0.566
100+
$0.556
More Pricing...
-
ABM7 Series
8MHz
Microprocessor
-
-
8MHz
-
-
-
-
-
20ppm
-
30ppm
18pF
80ohm
-
SMD, 6mm x 3.5mm
2
SMD
-
-
-40°C
85°C
14N8749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.679
25+
$0.548
50+
$0.539
100+
$0.529
250+
$0.504
More Pricing...
-
ABS07 Series
32.768kHz
Standard
-
-
32.768kHz
-
-
-
-
-
20ppm
-
-
12.5pF
70kohm
-
SMD, 3.2mm x 1.5mm
2
SMD
-
-
-40°C
85°C
1-25 of 6320 items
of 253 page(s)