Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM39003/01-2860.
Newark Part No.23AC7360
Product RangeM39003 Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $40.800 |
| 10+ | $37.540 |
| 100+ | $36.230 |
| 250+ | $32.640 |
| 500+ | $29.380 |
| 1000+ | $26.120 |
| 5000+ | $25.300 |
Price for:Each
Minimum: 1
Multiple: 1
$40.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39003/01-2860.
Newark Part No.23AC7360
Product RangeM39003 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)50V
Product RangeM39003 Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Lead Spacing-
Failure RateR
Ripple Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Capacitor Case / PackageAxial Leaded
ESR-
Product Diameter8.92mm
Product Length23.42mm
Product Height-
QualificationMIL-PRF-39003/01
SVHCLead
Technical Specifications
Capacitance
22µF
Product Range
M39003 Series
Capacitance Tolerance
± 10%
Failure Rate
R
Operating Temperature Min
-55°C
Capacitor Case / Package
Axial Leaded
Product Diameter
8.92mm
Product Height
-
SVHC
Lead
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Lead Spacing
-
Ripple Current
-
Operating Temperature Max
125°C
ESR
-
Product Length
23.42mm
Qualification
MIL-PRF-39003/01
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate