Leaded Tantalum Capacitors:

2,297 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Packaging
Packaging
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
25M8487

RoHS

Each
1+
$1.300
10+
$0.820
100+
$0.689
500+
$0.502
1000+
$0.460
More Pricing...
Total:$1.30
Min: 1 / Mult: 1
4.7µF
35V
± 20%
PC Pin
5.1mm
-
3ohm
-
-
Radial Leaded
5.5mm
MCCB Series
-
12.5mm
-55°C
125°C
-
97M4210

RoHS

Each
1+
$0.738
10+
$0.460
100+
$0.384
500+
$0.275
1000+
$0.250
More Pricing...
Total:$0.74
Min: 1 / Mult: 1
10µF
16V
± 10%
PC Pin
5mm
-
3.2ohm
-
-
Radial Leaded
5.5mm
MCTA Series
-
9.5mm
-55°C
125°C
-
97M4219

RoHS

Each
1+
$2.770
10+
$2.460
100+
$1.920
500+
$1.560
1000+
$1.340
More Pricing...
Total:$2.77
Min: 1 / Mult: 1
22µF
35V
± 10%
PC Pin
5mm
-
-
-
-
Radial Leaded
7.2mm
MCTA Series
-
11.5mm
-55°C
125°C
-
38H9224

RoHS

Date/Lot Code

Each
1+
$2.540
10+
$1.540
25+
$1.460
50+
$1.380
100+
$1.310
More Pricing...
Total:$2.54
Min: 1 / Mult: 1
10µF
50V
± 10%
PC Pin
2.5mm
-
1.6ohm
-
-
Radial Leaded
8mm
TAP Series
-
11.5mm
-55°C
125°C
-
43K4269

RoHS

Date/Lot Code

Each
1+
$5.420
10+
$3.640
25+
$3.360
50+
$3.080
100+
$2.950
More Pricing...
Total:$5.42
Min: 1 / Mult: 1
10µF
25V
± 10%
PC Pin
5mm
-
2.5ohm
-
-
Radial Leaded
5.5mm
UltraDip II T35X Series
-
8.9mm
-55°C
125°C
-
65F2366

Date/Lot Code

Each
1+
$5.850
10+
$4.200
25+
$3.880
50+
$3.560
100+
$3.410
More Pricing...
Total:$5.85
Min: 1 / Mult: 1
6.8µF
35V
± 10%
PC Pin
-
-
-
-
-
Axial Leaded
4.7mm
TANTALEX 150D Series
15.49mm
-
-55°C
85°C
-
99M0556

RoHS

Each
1+
$2.000
10+
$1.360
25+
$1.230
50+
$1.090
100+
$1.010
More Pricing...
Total:$2.00
Min: 1 / Mult: 1
1µF
35V
± 10%
PC Pin
2.54mm
-
-
-
-
Radial Leaded
4.4mm
TANTALEX 199D Series
-
7.11mm
-55°C
85°C
-
65F2368

Date/Lot Code

Each
1+
$10.710
10+
$7.920
25+
$7.780
50+
$7.620
100+
$6.780
More Pricing...
Total:$10.71
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
-
-
-
-
-
Axial Leaded
7.34mm
TANTALEX 150D Series
20.88mm
-
-55°C
85°C
-
34M2545

RoHS

Date/Lot Code

Each
1+
$2.260
10+
$1.500
25+
$1.380
50+
$1.250
100+
$1.180
More Pricing...
Total:$2.26
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
2.54mm
-
-
-
-
Radial Leaded
5mm
TANTALEX 199D Series
-
7.62mm
-55°C
85°C
-
27C7546

RoHS

Date/Lot Code

Each
1+
$1.270
10+
$0.738
25+
$0.718
50+
$0.698
100+
$0.678
More Pricing...
Total:$1.27
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
5mm
-
2ohm
-
-
Radial Leaded
6mm
TAP Series
-
11.5mm
-55°C
125°C
-
47F674

Date/Lot Code

Each
1+
$12.300
10+
$8.300
25+
$8.180
50+
$8.060
100+
$7.940
More Pricing...
Total:$12.30
Min: 1 / Mult: 1
4.7µF
50V
± 10%
PC Pin
-
-
-
M
200mA
Axial Leaded
4.7mm
M39003 Series
12.04mm
-
-55°C
85°C
MIL-PRF-39003/01
43K4284

RoHS

Date/Lot Code

Each
1+
$6.770
10+
$4.370
25+
$4.360
50+
$4.340
100+
$4.140
More Pricing...
Total:$6.77
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
2.54mm
-
2ohm
-
-
Radial Leaded
6.3mm
UltraDip II T35X Series
-
10.2mm
-55°C
125°C
-
70K8797

RoHS

Date/Lot Code

Each
1+
$5.180
10+
$3.760
25+
$3.510
50+
$3.250
100+
$3.090
More Pricing...
Total:$5.18
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
-
-
8ohm
-
-
Axial Leaded
2.79mm
T322 Series
7.37mm
-
-55°C
85°C
-
81C8671

RoHS

Date/Lot Code

Each
1+
$0.581
10+
$0.311
25+
$0.297
50+
$0.283
100+
$0.269
More Pricing...
Total:$0.58
Min: 1 / Mult: 1
1µF
35V
± 10%
PC Pin
2.5mm
-
8ohm
-
-
Radial Leaded
4.5mm
TAP Series
-
7mm
-55°C
125°C
-
47F592

Date/Lot Code

Each
1+
$11.040
10+
$8.420
25+
$7.890
50+
$7.360
100+
$7.050
More Pricing...
Total:$11.04
Min: 1 / Mult: 1
10µF
20V
± 10%
PC Pin
-
-
-
M
186mA
Axial Leaded
4.7mm
M39003 Series
12.04mm
-
-55°C
85°C
MIL-PRF-39003/01
95H7151

Date/Lot Code

Each
1+
$83.420
5+
$77.450
10+
$71.460
25+
$69.060
50+
$66.670
More Pricing...
Total:$83.42
Min: 1 / Mult: 1
110µF
75V
± 10%
PC Pin
-
-
1.3ohm
-
1.65A
Axial Leaded
7.92mm
SuperTan DLA 93026 Series
16.28mm
-
-55°C
125°C
-
77Y7829

RoHS

Date/Lot Code

Each
1+
$13.640
10+
$13.040
25+
$12.270
50+
$11.010
100+
$10.390
More Pricing...
Total:$13.64
Min: 1 / Mult: 1
1µF
50V
± 10%
Axial Leaded
-
-
8ohm
M
106mA
Axial Leaded
-
T212_CSR13 M39003/01 Series
7.26mm
-
-55°C
125°C
MIL-PRF-39003/01
55AJ2977

RoHS

Date/Lot Code

Each
1+
$29.710
5+
$26.770
10+
$23.830
25+
$23.830
50+
$23.820
More Pricing...
Total:$29.71
Min: 1 / Mult: 1
150µF
15V
± 10%
Axial Leaded
-
-
0.6ohm
-
-
Axial Leaded
-
T110 MIL-PRF-39003 Series
19.96mm
-
-55°C
125°C
-
47R4588

RoHS

Date/Lot Code

Each
1+
$6.640
10+
$5.500
25+
$5.380
50+
$5.260
100+
$4.610
Total:$6.64
Min: 1 / Mult: 1
6.8µF
35V
± 10%
Axial Leaded
-
-
-
-
-
Axial Leaded
4.7mm
TANTALEX 150D Series
12.04mm
-
-55°C
85°C
-
47R4716

RoHS

Date/Lot Code

Each
1+
$1.030
10+
$0.753
25+
$0.677
50+
$0.601
100+
$0.521
More Pricing...
Total:$1.03
Min: 1 / Mult: 1
1µF
35V
± 20%
Radial Leaded
5mm
-
-
-
-
Radial Leaded
-
489D Series
-
11.5mm
-55°C
85°C
-
98K1327

RoHS

Date/Lot Code

Each
1+
$0.847
10+
$0.496
25+
$0.468
50+
$0.440
100+
$0.416
More Pricing...
Total:$0.85
Min: 1 / Mult: 1
4.7µF
25V
± 20%
Radial Leaded
5mm
-
4ohm
-
-
Radial Leaded
5mm
TAP Series
-
10mm
-55°C
125°C
-
80H9199

RoHS

Date/Lot Code

Each
1+
$0.561
10+
$0.303
25+
$0.289
50+
$0.275
100+
$0.261
More Pricing...
Total:$0.56
Min: 1 / Mult: 1
2.2µF
25V
± 10%
PC Pin
2.5mm
-
6ohm
-
-
Radial Leaded
4.5mm
TAP Series
-
7mm
-55°C
125°C
-
97M4222

RoHS

Each
1+
$0.609
10+
$0.541
100+
$0.422
500+
$0.343
1000+
$0.296
More Pricing...
Total:$0.61
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
5mm
-
8ohm
-
-
Radial Leaded
5mm
MCTA Series
-
8mm
-55°C
125°C
-
29C5355

Date/Lot Code

Each
1+
$2.010
10+
$1.260
25+
$1.170
50+
$1.090
100+
$1.010
More Pricing...
Total:$2.01
Min: 1 / Mult: 1
1µF
35V
± 10%
PC Pin
2.54mm
-
-
-
-
2824 [7260 Metric]
4.4mm
TANTALEX 199D Series
-
7.11mm
-55°C
85°C
-
46C0387

Date/Lot Code

Each
1+
$9.360
10+
$6.570
25+
$6.470
50+
$6.380
100+
$6.270
More Pricing...
Total:$9.36
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
-
-
-
R
106mA
Axial Leaded
3.43mm
M39003 Series
7.26mm
-
-55°C
85°C
MIL-PRF-39003/01
1-25 of 2297 items
of 92 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK