Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoAC01AT0001201JA100
Newark Part No.34AH0126
Product RangeAC-AT Series
Your Part Number
Technical Datasheet
879 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $0.753 |
| 25+ | $0.623 |
| 50+ | $0.553 |
| 100+ | $0.483 |
| 500+ | $0.397 |
| 1000+ | $0.353 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoAC01AT0001201JA100
Newark Part No.34AH0126
Product RangeAC-AT Series
Technical Datasheet
Resistance1.2kohm
Product RangeAC-AT Series
Power Rating1W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient+100ppm/K to +180ppm/K
Resistor TypeHigh Power
Product Diameter4.3mm
Product Length11mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max250°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1.2kohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
11mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
AC-AT Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
+100ppm/K to +180ppm/K
Product Diameter
4.3mm
Product Width
-
Operating Temperature Max
250°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability