0
0 Items$0.00

1.2kohm Through Hole Resistors:

108 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38K5411

RoHS

Date/Lot Code

Each
1+
$0.010
10+
$0.010
25+
$0.010
50+
$0.010
100+
$0.010
More Pricing...
Min: 1 / Mult: 1
1.2kohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
38K5151

RoHS

Date/Lot Code

Each
1+
$0.318
10+
$0.270
25+
$0.198
50+
$0.143
100+
$0.106
More Pricing...
Min: 1 / Mult: 1
1.2kohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
97K4811

RoHS

TT ELECTRONICS / WELWYN
Each
1+
$0.485
10+
$0.369
25+
$0.258
50+
$0.210
100+
$0.162
More Pricing...
Min: 1 / Mult: 1
1.2kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
38K0334

RoHS

Date/Lot Code

Each
1+
$0.144
10+
$0.123
25+
$0.090
50+
$0.065
100+
$0.049
More Pricing...
Min: 1 / Mult: 1
1.2kohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
-
58K3805

RoHS

Each
1+
$0.180
50+
$0.154
100+
$0.112
500+
$0.081
1000+
$0.069
More Pricing...
Min: 1 / Mult: 1
1.2kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
59K8528

RoHS

Each
1+
$0.410
10+
$0.326
100+
$0.251
250+
$0.228
500+
$0.207
Min: 1 / Mult: 1
1.2kohm
MCCFR0SJ0xxxA10 Series
1W
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
5mm
12mm
-
-55°C
155°C
-
17AJ6089

RoHS

Date/Lot Code

Each
1+
$0.219
250+
$0.167
500+
$0.149
1000+
$0.135
5000+
$0.123
Min: 1 / Mult: 1
1.2kohm
-
5W
± 5%
Axial Leaded
-
Metal Oxide
± 350ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
59K8229

RoHS

Each
1+
$0.012
50+
$0.012
100+
$0.012
500+
$0.012
1000+
$0.012
Min: 1 / Mult: 1
1.2kohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
3mm
9mm
-
-55°C
155°C
-
94C2283

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.022
25+
$0.022
50+
$0.022
100+
$0.022
250+
$0.022
More Pricing...
Min: 1 / Mult: 1
1.2kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
34R4861

RoHS

Date/Lot Code

Each
10+
$0.214
25+
$0.181
100+
$0.144
500+
$0.113
Min: 10 / Mult: 10
1.2kohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
235°C
-
95W5920

RoHS

Date/Lot Code

Each
10+
$0.065
25+
$0.048
100+
$0.043
500+
$0.032
1000+
$0.029
More Pricing...
Min: 10 / Mult: 10
1.2kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
97AC3849

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.239
Min: 1 / Mult: 1
1.2kohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
25AJ2360

RoHS

Date/Lot Code

Each
1+
$0.019
250+
$0.014
500+
$0.013
1000+
$0.012
5000+
$0.011
Min: 10 / Mult: 10
1.2kohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
34R4769

RoHS

Date/Lot Code

Each
10+
$0.075
25+
$0.069
100+
$0.062
500+
$0.054
Min: 10 / Mult: 10
1.2kohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
235°C
-
78R4868

RoHS

Each
1+
$0.088
10+
$0.088
25+
$0.088
50+
$0.088
100+
$0.088
More Pricing...
Min: 1 / Mult: 1
1.2kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
38K0265

RoHS

Each
1+
$0.229
10+
$0.195
25+
$0.142
50+
$0.103
100+
$0.077
More Pricing...
Min: 1 / Mult: 1
1.2kohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
82AH7478

RoHS

Date/Lot Code

Each
10+
$0.039
25+
$0.037
50+
$0.035
100+
$0.033
500+
$0.030
More Pricing...
Min: 10 / Mult: 10
1.2kohm
MF0 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Stability
2.4mm
6.3mm
-
-55°C
155°C
-
06AK9821

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.440
10+
$2.440
25+
$2.440
50+
$2.440
100+
$2.440
More Pricing...
Min: 1 / Mult: 1
1.2kohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-
-55°C
230°C
-
41K8836

RoHS

Date/Lot Code

Each
1+
$1.200
10+
$1.100
25+
$1.100
50+
$1.100
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
1.2kohm
CPF Series
2W
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Power, Precision
3.68mm
10.8mm
-
-65°C
230°C
-
97M4534

RoHS

Each
1+
$0.029
10+
$0.029
25+
$0.029
50+
$0.029
100+
$0.029
More Pricing...
Min: 1 / Mult: 1
1.2kohm
MCMF Series
1W
± 5%
Axial Leaded
500V
Metal Film
± 200ppm/°C
Precision
5mm
12mm
-
-
-
-
59K8332

RoHS

Each (Cut from Ammo Pack)
1+
$0.107
10+
$0.058
100+
$0.036
1000+
$0.020
Min: 1 / Mult: 1
1.2kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
98K3150

RoHS

Date/Lot Code

Each
1+
$1.880
10+
$1.120
25+
$1.010
50+
$0.924
100+
$0.804
More Pricing...
Min: 1 / Mult: 1
1.2kohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
24AJ1421

RoHS

Date/Lot Code

Each
1+
$0.021
250+
$0.016
500+
$0.014
1000+
$0.013
5000+
$0.012
Min: 10 / Mult: 10
1.2kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
24AJ5563

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.060
5000+
$0.054
Min: 2000 / Mult: 2000
1.2kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
96K5796

RoHS

Date/Lot Code

Each
10+
$0.125
25+
$0.102
50+
$0.097
100+
$0.091
500+
$0.071
More Pricing...
Min: 10 / Mult: 10
1.2kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
1-25 of 108 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK