Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No93026-53KS
Newark Part No.56P4733
Product RangeSuperTan DLA 93026 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 25+ | $56.100 |
| 50+ | $54.020 |
| 100+ | $52.740 |
Price for:Each
Minimum: 25
Multiple: 1
$1,402.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No93026-53KS
Newark Part No.56P4733
Product RangeSuperTan DLA 93026 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)125V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
ESR5.5ohm
Failure Rate-
Lead Spacing-
Ripple Current1.05A
Capacitor Case / PackageAxial Leaded
Product Diameter5.56mm
Product Length13.08mm
Product Height-
Product RangeSuperTan DLA 93026 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
10µF
Capacitor Terminals
PC Pin
ESR
5.5ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
13.08mm
Product Range
SuperTan DLA 93026 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
125V
Capacitance Tolerance
± 10%
Failure Rate
-
Ripple Current
1.05A
Product Diameter
5.56mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability