Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No109D566X9075F2
Newark Part No.81F3429
Product Range109D Series
Your Part Number
Technical Datasheet
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.130 |
| 5+ | $47.110 |
| 10+ | $43.100 |
| 25+ | $41.490 |
| 50+ | $39.880 |
| 100+ | $38.880 |
Price for:Each
Minimum: 1
Multiple: 1
$51.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No109D566X9075F2
Newark Part No.81F3429
Product Range109D Series
Technical Datasheet
Capacitance56µF
Voltage(DC)75V
Product Range109D Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
ESR3ohm
Lead Spacing-
Failure Rate-
Ripple Current270mA
Capacitor Case / PackageAxial Leaded
Product Diameter7.92mm
Product Length20.22mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
56µF
Product Range
109D Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Ripple Current
270mA
Product Diameter
7.92mm
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
75V
Capacitance Tolerance
± 10%
ESR
3ohm
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
20.22mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 109D566X9075F2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability