Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $26.000 |
Price for:Each
Minimum: 1
Multiple: 1
$26.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoFSFD 12-0.5
Newark Part No.99M0760
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Contacts12Contacts
No. of Positions12 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP68
Connector Coding-
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingGold
Current Rating2A
Voltage Rating75V
SVHCLead
Product Overview
The FSFD 12-0.5 is a 12-position Sensor Connector with gold-plated brass contacts, nickel-plated brass locknut and housing.
- Nitrile O-ring
- 2A Rated current
- 60VAC/75VDC Rated voltage
- 24AWG Wire size
- IP68 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
Gender
Receptacle
No. of Contacts
12Contacts
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP68
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
75V
Sensor Connector Size
M12
Sensor Connector Gender
Male
No. of Positions
12 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
2A
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate