Plug Sensor Connectors:

411 Products Found

Our range of sensor connectors includes male connectors, female connectors, and sensor cables

Types of sensor connector

The primary use of such connectors is to create complex automated systems, but the variety of processes that employ them creates demand for different variants. These range from uses such as simple digital commands, to heavy-duty data and power transfer.

The connectors are easy to differentiate due to their visual features and simple coding system. This means understanding which one to use under any circumstance is mostly fool-proof and practical. Key sensor connector coding and applications are summarised here (Other codes are available):

  1. A-coded: A variety of sensors, actuators, and motors
  2. B-coded: Network cables for Fieldbus
  3. C-coded: AC sensors and actuators
  4. D-coded: High-speed data transfer up to 100Mbps for network cables
  5. X-coded: High-speed data transfer to 10Gbps
  6. S-Coded: Newer variant of C-coded
  7. T-coded: Newer variant of A-coded
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Sensor Connector Size
Sensor Connector Gender
Gender
No. of Contacts
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
36R5235

RoHS

Each
1+
$45.000
Min: 1 / Mult: 1
-
M12
Male
Plug
4Contacts
4 Positions
Screw Pin
Straight Cable Mount
IP67
-
Brass Body
Brass
Gold
4A
250V
41M2264

RoHS

Each
1+
$37.100
Min: 1 / Mult: 1
-
7/8"
Male
Plug
3Contacts
3 Positions
Screw Pin
Straight Cable Mount
IP67
-
Nylon (Polyamide) Body
Brass
Gold
12A
250V
48W1696

RoHS

Each
1+
$2.240
10+
$2.240
25+
$2.240
50+
$2.240
100+
$2.240
More Pricing...
Min: 1 / Mult: 1
M Series
M8
Male
Plug
3Contacts
3 Positions
Solder Pin
Straight Panel Mount
IP68
A Coded
Glass Filled Nylon (Polyamide), Zinc Alloy Body
Copper Alloy
Gold
4A
-
39C5317

RoHS

Date/Lot Code

Each
1+
$29.140
5+
$27.710
10+
$24.730
25+
$22.520
50+
$21.310
More Pricing...
Min: 1 / Mult: 1
XS2 Series
M12
Male
Plug
4Contacts
4 Positions
Screw Pin
Straight Cable Mount
IP67
-
PBT (Polybutylene Terephthalate) Body
Brass
Gold
4A
125VDC
41M2265

RoHS

Each
1+
$41.200
Min: 1 / Mult: 1
-
7/8"
Male
Plug
5Contacts
5 Positions
Screw Pin
Straight Cable Mount
IP67
-
Nylon (Polyamide) Body
Brass
Gold
9A
600V
41M2266

RoHS

Each
1+
$24.600
Min: 1 / Mult: 1
-
M8
Male
Plug
3Contacts
3 Positions
Solder Pin
Straight Cable Mount
IP67
-
Nylon (Polyamide) Body
Bronze
Gold
4A
60V
70M9555

RoHS

Each
1+
$23.200
Min: 1 / Mult: 1
-
M12
Male
Plug
4Contacts
4 Positions
Screw Pin
Right Angle Cable Mount
IP67
-
Nylon (Polyamide) Body
Brass
-
4A
250V
41M2268

RoHS

Each
1+
$23.200
Min: 1 / Mult: 1
-
M12
Male
Plug
4Contacts
4 Positions
Screw Pin
Straight Cable Mount
IP67
-
Nylon (Polyamide) Body
Brass
-
4A
250V
73P9536

RoHS

Each
1+
$26.000
Min: 1 / Mult: 1
-
M8
Male
Plug
4Contacts
4 Positions
Screw Pin
Straight Cable Mount
IP67
-
Nylon (Polyamide) Body
Brass
Gold
4A
30V
54M3712

RoHS

Each
1+
$27.200
Min: 1 / Mult: 1
RSE Series
M12
Male
Plug
5Contacts
5 Positions
Solder Pin
Straight Cable Mount
IP68
-
Stainless Steel Body
Brass
Gold
-
30V
26P1219

RoHS

Each
1+
$30.500
Min: 1 / Mult: 1
-
M12
Female
Plug
5Contacts
5 Positions
Screw Socket
Right Angle Cable Mount
-
-
Nylon (Polyamide) Body
Brass
Gold
4A
60V
45M6815

RoHS

Date/Lot Code

Each
1+
$28.300
Min: 1 / Mult: 1
RSM Series
7/8"
Male
Plug
5Contacts
5 Positions
Solder Pin
Straight Cable Mount
IP68
-
Stainless Steel Body
Brass
Gold
-
30V
10N9224

RoHS

Each
1+
$32.700
Min: 1 / Mult: 1
Eurofast
M12
Male
Plug
8Contacts
8 Positions
Screw Pin
Straight Cable Mount
IP67
-
Nylon (Polyamide) Body
Brass
Gold
2A
60V
66M8074

RoHS

Date/Lot Code

Each
1+
$11.900
Min: 1 / Mult: 1
-
M12
Male
Plug
4Contacts
4 Positions
Solder Pin
Straight Cable Mount
IP68
-
Brass Body
Brass
Gold
4A
250V
93K3132

RoHS

Each
1+
$14.030
10+
$13.020
25+
$12.350
50+
$11.860
100+
$11.400
More Pricing...
Min: 1 / Mult: 1
HARAX Series
M12
Male
Plug
4Contacts
4 Positions
IDC / IDT Pin
Straight Cable Mount
IP67
A Coded
Nylon (Polyamide) Body
Brass
Gold
4A
32V
12N2598

RoHS

Each
1+
$13.680
5+
$13.400
10+
$13.140
25+
$12.290
50+
$11.720
More Pricing...
Min: 1 / Mult: 1
Micro-Change 8A4000 Series
M12
Male
Plug
5Contacts
5 Positions
Screw Pin
Straight Cable Mount
-
-
-
-
-
-
-
67X8547

RoHS

Each
1+
$52.690
5+
$50.060
10+
$47.440
25+
$45.020
50+
$43.290
More Pricing...
Min: 1 / Mult: 1
-
M12
Male
Plug
8Contacts
8 Positions
Crimp Pin
Straight Cable Mount
IP65, IP67
X Coded
Zinc Body
Brass
-
500mA
48V
05X9380

RoHS

Each
1+
$17.160
5+
$14.640
Min: 1 / Mult: 1
-
M12
Male
Plug
5Contacts
5 Positions
Screw Pin
Straight Cable Mount
IP67
-
PBT (Polybutylene Terephthalate) Body
Brass
-
4A
63V
70W0554

RoHS

Each
1+
$30.120
10+
$29.170
50+
$27.630
100+
$25.650
250+
$23.890
More Pricing...
Min: 1 / Mult: 1
-
M12
Male
Plug
4Contacts
4 Positions
Screw Pin
Straight Cable Mount
IP67
A Coded
Nylon (Polyamide) Body
Brass
-
4A
250V
05X9403

RoHS

Each
1+
$28.070
5+
$23.950
Min: 1 / Mult: 1
RSMCK Series
M8
Male
Plug
4Contacts
4 Positions
Screw Pin
Straight Cable Mount
IP67, NEMA 6P
-
Nylon (Polyamide) Body
Brass
Gold
4A
30V
70W0539

RoHS

Each
1+
$37.650
10+
$36.340
50+
$34.550
100+
$32.110
250+
$29.950
More Pricing...
Min: 1 / Mult: 1
-
M8
Male
Plug
3Contacts
3 Positions
Screw Pin
Straight Cable Mount
IP67
A Coded
PBT (Polybutylene Terephthalate) Body
Brass
Gold
4A
60V
05X9402

RoHS

Each
1+
$25.170
5+
$21.480
Min: 1 / Mult: 1
-
M8
Male
Plug
3Contacts
3 Positions
Solder Pin
Straight Cable Mount
IP67
-
Nylon (Polyamide) Body
Brass
Gold
4A
63V
86W0590

RoHS

Each
1+
$69.380
10+
$67.230
50+
$63.270
100+
$58.810
250+
$54.840
More Pricing...
Min: 1 / Mult: 1
-
M12
Male
Plug
4Contacts
4 Positions
IDC / IDT Pin
Straight Cable Mount
IP67
D Coded
Nylon 6.6 (Polyamide 6.6) Body
Brass
Gold
1.75A
60V
05X9386

RoHS

Date/Lot Code

Each
1+
$57.190
5+
$48.800
Min: 1 / Mult: 1
-
M12
Male
Plug
8Contacts
8 Positions
Screw Pin
Straight Cable Mount
IP67
-
PBT (Polybutylene Terephthalate) Body
Brass
-
2A
36V
05X9381

RoHS

Each
1+
$17.160
5+
$14.640
Min: 1 / Mult: 1
-
M12
Male
Plug
5Contacts
5 Positions
Screw Pin
Straight Cable Mount
IP67
-
PBT (Polybutylene Terephthalate) Body
Brass
Gold
4A
63V
1-25 of 411 items
of 17 page(s)

Popular Suppliers

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO