New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters
                      Print Page

                      PAF450F280-28/T

                      Isolated Through Hole DC/DC Converter, ITE, 462 W, 1 Output, 28 V, 16.5 A

                      TDK-LAMBDA PAF450F280-28/T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTDK-LAMBDA
                      Manufacturer Part NoPAF450F280-28/T
                      Newark Part No.83K4066
                      Product RangePAF-F280 Series
                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerTDK-LAMBDA
                      Manufacturer Part NoPAF450F280-28/T
                      Newark Part No.83K4066
                      Product RangePAF-F280 Series
                      Power Supply ApplicationsITE
                      DC / DC Converter TypeFull Brick
                      Input Ratio-
                      Output Power Max462W
                      No. of Outputs1 Output
                      Output Voltage - Output 128V
                      Output Current - Output 116.5A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Regulation-
                      Isolation Voltage3kV
                      Input Voltage DC Nom280V
                      DC / DC Converter Output TypeFixed, Adjustable
                      Width61mm
                      Height12.7mm
                      Depth116.8mm
                      Input Voltage DC Min200V
                      Input Voltage DC Max400V
                      Product RangePAF-F280 Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      PAF450F280-28/T is a PAF-F280 series input full brick DC-DC converter. It includes overcurrent and overvoltage protection. Application includes industrial, COTS, test, communication. Certified by IEC/UL/CSA/EN62368-1, 60950-1.

                      • Input voltage range from 200 to 400VDC, nominal output voltage is 28VDC
                      • Maximum output current is 16.5A (450W), 21.5A (600W)
                      • Maximum output power is 462W (450W), 602W (600W), typical efficiency is 91%
                      • 3.3mm non-threaded inserts
                      • Current share, wide adjustable output range
                      • Parallel pin, high efficiency
                      • Baseplate temperature range from -40°C to +100°C
                      • 2 years warranty
                      • Size (W x H x D) is 2.4 x 0.5 x 4.6inch

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Input Ratio

                      -

                      No. of Outputs

                      1 Output

                      Output Current - Output 1

                      16.5A

                      Output Current - Output 2

                      -

                      Isolation Voltage

                      3kV

                      DC / DC Converter Output Type

                      Fixed, Adjustable

                      Height

                      12.7mm

                      Input Voltage DC Min

                      200V

                      Product Range

                      PAF-F280 Series

                      DC / DC Converter Type

                      Full Brick

                      Output Power Max

                      462W

                      Output Voltage - Output 1

                      28V

                      Output Voltage - Output 2

                      -

                      Output Regulation

                      -

                      Input Voltage DC Nom

                      280V

                      Width

                      61mm

                      Depth

                      116.8mm

                      Input Voltage DC Max

                      400V

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (1)

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      dot image pixeldot image pixeldot image pixel