ALPHAWIRE
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
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. PAF-F280 Series Isolated Through Hole DC / DC Converters

                                                                                                    PAF-F280 Series Isolated Through Hole DC / DC Converters:

                                                                                                    7 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    Approvals & Standards
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    DC / DC Converter Mounting
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    PAF600F280-24/T
                                                                                                    TDK-LAMBDA PAF600F280-24/T
                                                                                                    83K4069

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TDK-LAMBDA
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. Full Brick
                                                                                                    4. 600 W
                                                                                                    5. 1 Output
                                                                                                    6. 24 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $309.860
                                                                                                    10+
                                                                                                    $292.240
                                                                                                    25+
                                                                                                    $272.460
                                                                                                    50+
                                                                                                    $268.970
                                                                                                    Total:$309.86
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    Full Brick
                                                                                                    -
                                                                                                    600W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    25A
                                                                                                    3kV
                                                                                                    280V
                                                                                                    -
                                                                                                    Fixed, Adjustable
                                                                                                    61mm
                                                                                                    -
                                                                                                    12.7mm
                                                                                                    116.8mm
                                                                                                    200V
                                                                                                    400V
                                                                                                    PAF-F280 Series
                                                                                                    PAF600F280-24
                                                                                                    TDK-LAMBDA PAF600F280-24
                                                                                                    23K2616

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TDK-LAMBDA
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. Full Brick
                                                                                                    4. 600 W
                                                                                                    5. 1 Output
                                                                                                    6. 24 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $309.860
                                                                                                    10+
                                                                                                    $292.240
                                                                                                    25+
                                                                                                    $272.460
                                                                                                    50+
                                                                                                    $268.970
                                                                                                    Total:$309.86
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    Full Brick
                                                                                                    -
                                                                                                    600W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    25A
                                                                                                    3kV
                                                                                                    280V
                                                                                                    -
                                                                                                    Fixed, Adjustable
                                                                                                    61mm
                                                                                                    -
                                                                                                    12.7mm
                                                                                                    116.8mm
                                                                                                    200V
                                                                                                    400V
                                                                                                    PAF-F280 Series
                                                                                                    PAF600F280-48/T
                                                                                                    TDK-LAMBDA PAF600F280-48/T
                                                                                                    83K4071

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TDK-LAMBDA
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. Full Brick
                                                                                                    4. 2:1
                                                                                                    5. 600 W
                                                                                                    6. 1 Output
                                                                                                    7. 48 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $309.860
                                                                                                    10+
                                                                                                    $292.240
                                                                                                    25+
                                                                                                    $272.460
                                                                                                    50+
                                                                                                    $268.970
                                                                                                    Total:$309.86
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    Full Brick
                                                                                                    2:1
                                                                                                    600W
                                                                                                    1 Output
                                                                                                    48V
                                                                                                    12.5A
                                                                                                    1.5kV
                                                                                                    -
                                                                                                    CE, CSA, EN, UL
                                                                                                    Fixed
                                                                                                    61mm
                                                                                                    DIP
                                                                                                    12.7mm
                                                                                                    116.8mm
                                                                                                    200V
                                                                                                    400V
                                                                                                    PAF-F280 Series
                                                                                                    PAF600F280-12/T
                                                                                                    TDK-LAMBDA PAF600F280-12/T
                                                                                                    83K4068

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TDK-LAMBDA
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. Full Brick
                                                                                                    4. 600 W
                                                                                                    5. 1 Output
                                                                                                    6. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $309.860
                                                                                                    10+
                                                                                                    $292.240
                                                                                                    25+
                                                                                                    $272.460
                                                                                                    50+
                                                                                                    $268.970
                                                                                                    Total:$309.86
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    Full Brick
                                                                                                    -
                                                                                                    600W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    50A
                                                                                                    3kV
                                                                                                    280V
                                                                                                    -
                                                                                                    Fixed, Adjustable
                                                                                                    61mm
                                                                                                    -
                                                                                                    12.7mm
                                                                                                    116.8mm
                                                                                                    200V
                                                                                                    400V
                                                                                                    PAF-F280 Series
                                                                                                    PAF600F280-12
                                                                                                    TDK-LAMBDA PAF600F280-12
                                                                                                    10K0389

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TDK-LAMBDA
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. Full Brick
                                                                                                    4. 600 W
                                                                                                    5. 1 Output
                                                                                                    6. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $309.860
                                                                                                    10+
                                                                                                    $292.240
                                                                                                    25+
                                                                                                    $272.460
                                                                                                    50+
                                                                                                    $268.970
                                                                                                    Total:$309.86
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    Full Brick
                                                                                                    -
                                                                                                    600W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    50A
                                                                                                    3kV
                                                                                                    280V
                                                                                                    -
                                                                                                    Fixed, Adjustable
                                                                                                    61mm
                                                                                                    -
                                                                                                    12.7mm
                                                                                                    116.8mm
                                                                                                    200V
                                                                                                    400V
                                                                                                    PAF-F280 Series
                                                                                                    PAF600F280-48
                                                                                                    TDK-LAMBDA PAF600F280-48
                                                                                                    27K6682

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TDK-LAMBDA
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. Full Brick
                                                                                                    4. 600 W
                                                                                                    5. 1 Output
                                                                                                    6. 48 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $309.860
                                                                                                    10+
                                                                                                    $292.240
                                                                                                    25+
                                                                                                    $272.460
                                                                                                    50+
                                                                                                    $268.970
                                                                                                    Total:$309.86
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    Full Brick
                                                                                                    -
                                                                                                    600W
                                                                                                    1 Output
                                                                                                    48V
                                                                                                    12.5A
                                                                                                    3kV
                                                                                                    280V
                                                                                                    -
                                                                                                    Fixed, Adjustable
                                                                                                    61mm
                                                                                                    -
                                                                                                    12.7mm
                                                                                                    116.8mm
                                                                                                    200V
                                                                                                    400V
                                                                                                    PAF-F280 Series
                                                                                                    PAF600F280-28
                                                                                                    TDK-LAMBDA PAF600F280-28
                                                                                                    40K5893

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TDK-LAMBDA
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. Full Brick
                                                                                                    4. 602 W
                                                                                                    5. 1 Output
                                                                                                    6. 28 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $309.860
                                                                                                    10+
                                                                                                    $292.240
                                                                                                    25+
                                                                                                    $272.460
                                                                                                    50+
                                                                                                    $268.970
                                                                                                    Total:$309.86
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    Full Brick
                                                                                                    -
                                                                                                    602W
                                                                                                    1 Output
                                                                                                    28V
                                                                                                    21.5A
                                                                                                    3kV
                                                                                                    280V
                                                                                                    -
                                                                                                    Fixed, Adjustable
                                                                                                    61mm
                                                                                                    -
                                                                                                    12.7mm
                                                                                                    116.8mm
                                                                                                    200V
                                                                                                    400V
                                                                                                    PAF-F280 Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-7 of 7 items
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
                                                                                                    Return a Product