New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                      Print Page

                      IAC12016A008V-002-R

                      Non Isolated POL DC/DC Converter, ITE, Surface Mount Device, 80 W, 800 mV, 5 V, 16 A

                      TDK-LAMBDA IAC12016A008V-002-R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTDK-LAMBDA
                      Manufacturer Part NoIAC12016A008V-002-R
                      Newark Part No.66W2374
                      Product RangeiAC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 54 week(s)

                      Product Information

                      ManufacturerTDK-LAMBDA
                      Manufacturer Part NoIAC12016A008V-002-R
                      Newark Part No.66W2374
                      Product RangeiAC Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      DC / DC Converter TypeSurface Mount Device
                      Output Power Max80W
                      Output Voltage Min800mV
                      Output Voltage Max5V
                      Output Current Max16A
                      DC / DC Converter Output TypeAdjustable
                      Input Voltage DC Min6V
                      Input Voltage DC Max14V
                      Height8.5mm
                      Depth33mm
                      Width13.5mm
                      Product RangeiAC Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      IAC12016A008V-002-R is a iAC series non-isolated SMT point of load DC-DC converter. It features overload, overvoltage protection. Application includes industrial, test, COMM, broadcast. Certified by UL60950 (US and Canada), VDE0805 (IEC60950).

                      • Input voltage range from 6 to 14VDC (8.3 to 14.0V when output is <gt/>3.63V), output voltage is 16A
                      • Maximum output power is 80W, efficiency at full load is 94.5 at 5V
                      • Standard industry footprint, surface mount
                      • High operating efficiency, constant switching frequency
                      • Starts with pre-biased output
                      • 3 years warranty
                      • Operating temperature range from -40°C to 125°C
                      • Size is 1.29 x 0.53 x 0.33inch

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      80W

                      Output Voltage Max

                      5V

                      DC / DC Converter Output Type

                      Adjustable

                      Input Voltage DC Max

                      14V

                      Depth

                      33mm

                      Product Range

                      iAC Series

                      DC / DC Converter Type

                      Surface Mount Device

                      Output Voltage Min

                      800mV

                      Output Current Max

                      16A

                      Input Voltage DC Min

                      6V

                      Height

                      8.5mm

                      Width

                      13.5mm

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Declaration of Conformity EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.