• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                                                                                                    Print Page

                                                                                                    IAC12016A008V-002-R

                                                                                                    Non Isolated POL DC/DC Converter, ITE, Surface Mount Device, 80 W, 800 mV, 5 V, 16 A

                                                                                                    TDK-LAMBDA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TDK-LAMBDA IAC12016A008V-002-R
                                                                                                    ManufacturerTDK-LAMBDA
                                                                                                    Manufacturer Part NoIAC12016A008V-002-R
                                                                                                    Newark Part No.66W2374
                                                                                                    Product RangeiAC Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 53 week(s)

                                                                                                    Product Information

                                                                                                    TDK-LAMBDA
                                                                                                    ManufacturerTDK-LAMBDA
                                                                                                    Manufacturer Part NoIAC12016A008V-002-R
                                                                                                    Newark Part No.66W2374
                                                                                                    Product RangeiAC Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE
                                                                                                    DC / DC Converter TypeSurface Mount Device
                                                                                                    Output Power Max80W
                                                                                                    Output Voltage Min800mV
                                                                                                    Output Voltage Max5V
                                                                                                    Output Current Max16A
                                                                                                    DC / DC Converter Output TypeAdjustable
                                                                                                    Input Voltage DC Min6V
                                                                                                    Input Voltage DC Max14V
                                                                                                    Height8.5mm
                                                                                                    Depth33mm
                                                                                                    Width13.5mm
                                                                                                    Product RangeiAC Series
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    IAC12016A008V-002-R is a iAC series non-isolated SMT point of load DC-DC converter. It features overload, overvoltage protection. Application includes industrial, test, COMM, broadcast. Certified by UL60950 (US and Canada), VDE0805 (IEC60950).

                                                                                                    • Input voltage range from 6 to 14VDC (8.3 to 14.0V when output is <gt/>3.63V), output voltage is 16A
                                                                                                    • Maximum output power is 80W, efficiency at full load is 94.5 at 5V
                                                                                                    • Standard industry footprint, surface mount
                                                                                                    • High operating efficiency, constant switching frequency
                                                                                                    • Starts with pre-biased output
                                                                                                    • 3 years warranty
                                                                                                    • Operating temperature range from -40°C to 125°C
                                                                                                    • Size is 1.29 x 0.53 x 0.33inch

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE

                                                                                                    Output Power Max

                                                                                                    80W

                                                                                                    Output Voltage Max

                                                                                                    5V

                                                                                                    DC / DC Converter Output Type

                                                                                                    Adjustable

                                                                                                    Input Voltage DC Max

                                                                                                    14V

                                                                                                    Depth

                                                                                                    33mm

                                                                                                    Product Range

                                                                                                    iAC Series

                                                                                                    DC / DC Converter Type

                                                                                                    Surface Mount Device

                                                                                                    Output Voltage Min

                                                                                                    800mV

                                                                                                    Output Current Max

                                                                                                    16A

                                                                                                    Input Voltage DC Min

                                                                                                    6V

                                                                                                    Height

                                                                                                    8.5mm

                                                                                                    Width

                                                                                                    13.5mm

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Technical Docs (3)

                                                                                                    Safety Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Declaration of Conformity EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.