Precisa de mais?
Quantidade | Preço |
---|---|
1+ | $ 7,400.000 |
Informação do produto
Descrição geral do produto
TCP404XL is an AC/DC current measurement split-core Test Probe incorporates both transformer and Hall effect technology to provide broad bandwidth measurement capabilities from DC up to 100MHz at current levels as low as 1mA to thousands of amps (when used with CT4 current transformer). When connected to Tektronix TDS oscilloscopes with TEKPROBE level II or TekConnect (with/TCA-BNC) interfaces, current measurements and calculations are simple and easy.
- ≤175ns rise time
Notas
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Especificações Técnicas
BNC Plug
500A
TCPA400 Current Measurement Systems
To Be Advised
Current Clamp
1A
-
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto