Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoS-8030
Newark Part No.56AC4868
Product RangeS-8000 Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.470 |
10+ | $1.470 |
25+ | $1.470 |
50+ | $1.470 |
100+ | $1.470 |
250+ | $1.470 |
500+ | $1.470 |
1000+ | $1.470 |
Price for:Each
Minimum: 1
Multiple: 1
$1.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoS-8030
Newark Part No.56AC4868
Product RangeS-8000 Series
Technical Datasheet
Product RangeS-8000 Series
Switch MountingThrough Hole
No. of Switch Positions8 Position
Switching Voltage5VDC
Output CodeOctal Complement
Switching Current100mA
Switch ConstructionSealed
Actuator LevelFlushed
SVHCTo Be Advised
Technical Specifications
Product Range
S-8000 Series
No. of Switch Positions
8 Position
Output Code
Octal Complement
Switch Construction
Sealed
SVHC
To Be Advised
Switch Mounting
Through Hole
Switching Voltage
5VDC
Switching Current
100mA
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate