NIDEC COMPONENTS

About NIDEC COMPONENTS


Dymo logo

NIDEC COMPONENTS CORPORATION

(formerly NIDEC COPAL ELECTRONICS CORPORATION) is a global components supplier to the telecommunications, computer, industrial, medical, and semiconductor equipment markets. Products designed and manufactured for these markets include trimmer potentiometers and precision potentiometers, switches, optical encoders, fans and sensors.

Line-ups of NIDEC COMPONENTS CORPRATION : Read More

Featured Products
DIP/SIP Switch - CHS Series

Half-pitch DIP switch, one to ten positions

DIP/SIP Switch - CFS Series

Full-pitch DIP switch, one to ten positions

Slide Switch - CL-SB Series

1 or 2 pole models with up to 3 positions

Slide Switch - CAS Series

Ideal for replacing jumper pins

Trimmer Potentiometer -SM-42 series

SMD, 11-turn, top or side adjustment models

Rotary Potentiometer - MC1003

Conductive Plastic 3-turn type, compact size

DC Geared Motor - MG16B

High torque due to planetary gear design

Liquid Level Sensor - WL10

PP or PFA housing material

Popular Categories
DIP/SIP Switch

1mm, half, full pitch, 1 to 10 position

Slide Switch

From logic level PC mount to 25 A power rated

Rotary Switch

10 or 16 position, SMD or Through-hole

Toggle Switch

Logic level PC mount to 30 A high-capacity rated

Trimmer Potentiometer

Single-turn and multi-turn available

Rotary Potentiometer

Single-turn and multi-turn available

Encoder

Optical encoder from φ 12 to φ 30

Fans & Blowers

From 16 mm to 41 mm in size

Find Experts, Engineers and Enthusiasts. By Engineers for Engineers.

Join Now

Request a Quote

Quick, easy and flexible access to your quotes online.

Call our dedicated team at or send us your requirements online.

Request a Quote today

Product Listing from Nidec Components


Automation & Process Control

Cooling & Thermal Management

Passive Components

Sensors & Transducers

Switches & Relays

Test & Measurement

Show All Products (871)

New Products from Nidec Components


Automation & Process Control

Passive Components

Sensors & Transducers

Switches & Relays

Show All Products (30)

Videos