Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCS-4-22YA
Newark Part No.56AC4825
Product RangeCS-4 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
Price for:Each
Minimum: 500
Multiple: 500
$960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCS-4-22YA
Newark Part No.56AC4825
Product RangeCS-4 Series
Technical Datasheet
No. of Switch Positions2 Position
Contact ConfigurationSPST
No. of Poles2 Pole
Angle of Throw45°
Contact Current AC Max100mA
Contact Voltage AC Max16V
Product RangeCS-4 Series
IlluminationNon Illuminated
Contact Current DC Max100mA
Contact Voltage DC Max6V
SVHCTo Be Advised
Technical Specifications
No. of Switch Positions
2 Position
No. of Poles
2 Pole
Contact Current AC Max
100mA
Product Range
CS-4 Series
Contact Current DC Max
100mA
SVHC
To Be Advised
Contact Configuration
SPST
Angle of Throw
45°
Contact Voltage AC Max
16V
Illumination
Non Illuminated
Contact Voltage DC Max
6V
Technical Docs (1)
Alternatives for CS-4-22YA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate