Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCS-4-14NB
Newark Part No.56AC4769
Product RangeCS-4 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
Price for:Each
Minimum: 500
Multiple: 500
$835.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCS-4-14NB
Newark Part No.56AC4769
Product RangeCS-4 Series
Technical Datasheet
No. of Switch Positions4 Position
No. of Poles1 Pole
Angle of Throw90°
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeCS-4 Series
IlluminationNon Illuminated
Contact Current DC Max100mA
Contact Voltage DC Max5V
SVHCTo Be Advised
Technical Specifications
No. of Switch Positions
4 Position
Angle of Throw
90°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
5V
No. of Poles
1 Pole
Contact Current AC Max
-
Product Range
CS-4 Series
Contact Current DC Max
100mA
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CS-4-14NB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate