New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Transformers
                      3. Instrument Transformers
                      4. Current Transformers
                      Print Page

                      2SFT-101

                      Current Transformer, Non-ANSI Rated Window Type, 100:5, Class 2, 2 VA, 28.7 mm, 50Hz to 400Hz

                      INSTRUMENT TRANSFORMER 2SFT-101
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINSTRUMENT TRANSFORMER
                      Manufacturer Part No2SFT-101
                      Newark Part No.73K5198
                      Product Range2SFT Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)

                      Product Information

                      ManufacturerINSTRUMENT TRANSFORMER
                      Manufacturer Part No2SFT-101
                      Newark Part No.73K5198
                      Product Range2SFT Series
                      Technical Datasheet

                      Data Sheet

                      CT ConstructionNon-ANSI Rated Window Type
                      Input Current100A
                      Turns Ratio100:5
                      Current Ratio100:5
                      Accuracy ClassClass 2
                      Frequency Min50Hz
                      Power Rating2VA
                      Frequency Max400Hz
                      Window Diameter28.7mm
                      Frequency Range50Hz to 400Hz
                      Transformer MountingFeet Mount
                      Transformer TerminalsStud
                      Transformer ApplicationsMetering & Protection
                      Primary Current100A
                      Secondary Current Nom5A
                      Product Range2SFT Series
                      SVHCTo Be Advised

                      Technical Specifications

                      CT Construction

                      Non-ANSI Rated Window Type

                      Turns Ratio

                      100:5

                      Accuracy Class

                      Class 2

                      Power Rating

                      2VA

                      Window Diameter

                      28.7mm

                      Transformer Mounting

                      Feet Mount

                      Transformer Applications

                      Metering & Protection

                      Secondary Current Nom

                      5A

                      SVHC

                      To Be Advised

                      Input Current

                      100A

                      Current Ratio

                      100:5

                      Frequency Min

                      50Hz

                      Frequency Max

                      400Hz

                      Frequency Range

                      50Hz to 400Hz

                      Transformer Terminals

                      Stud

                      Primary Current

                      100A

                      Product Range

                      2SFT Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 2SFT-101

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.