Same day shipping
On Thousands of Products
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
2SFT Series Current Transformers:
13 Products FoundView
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36K4145 | CROMPTON - TE CONNECTIVITY | 13 In stock | Each | 1+ $113.820 | Total :$113.82 Min: 1 / Mult: 1 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 8VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 300A | 5A | 2SFT Series | ||
92C2885 | CROMPTON - TE CONNECTIVITY | 9 In stock | Each | 1+ $113.820 | Total :$113.82 Min: 1 / Mult: 1 | 60A | Non-ANSI Rated Window Type | 60:5 | 60:5 | Class 3 | 50Hz | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 60A | 5A | 2SFT Series | ||
32H7160 | CROMPTON - TE CONNECTIVITY | 49 In stock | Each | 1+ $51.040 | Total :$51.04 Min: 1 / Mult: 1 | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 4 | 50Hz | 1VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 50A | 5A | 2SFT Series | ||
10J7703 | CROMPTON - TE CONNECTIVITY | 18 In stock | Each | 1+ $138.450 | Total :$138.45 Min: 1 / Mult: 1 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 1 | 50Hz | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 100A | 5A | 2SFT Series | ||
85C2390 | CROMPTON - TE CONNECTIVITY | 44 In stock | Each | 1+ $138.450 | Total :$138.45 Min: 1 / Mult: 1 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 4VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 200A | 5A | 2SFT Series | ||
09J4235 | CROMPTON - TE CONNECTIVITY | 71 In stock | Each | 1+ $113.820 | Total :$113.82 Min: 1 / Mult: 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 4VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 150A | 5A | 2SFT Series | ||
50B5769 | CROMPTON - TE CONNECTIVITY | 3 In stock | Each Available in quantity shown | 1+ $51.070 | Total :$51.07 Min: 1 / Mult: 1 | 250A | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 6VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 250A | 5A | 2SFT Series | ||
42M3901 | CROMPTON - TE CONNECTIVITY | 21 In stock | Each Available in quantity shown | 1+ $4.770 | Total :$4.77 Min: 1 / Mult: 1 | 120A | Non-ANSI Rated Window Type | 120:5 | 120:5 | Class 1 | 50Hz | 2.5VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 120A | 5A | 2SFT Series | ||
10J7695 | CROMPTON - TE CONNECTIVITY | 3 In stock | Each Available in quantity shown | 1+ $51.070 | Total :$51.07 Min: 1 / Mult: 1 | 75A | Non-ANSI Rated Window Type | 75:5 | 75:5 | Class 3 | 50Hz | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 75A | 5A | 2SFT Series | ||
14M4462 | CROMPTON - TE CONNECTIVITY | Available to Order Manufacturer Standard Lead Time: 8 week(s) | Each Non-Cancellable / Non-Returnable | 1+ $51.070 | Total :$51.07 Min: 1 / Mult: 1 | 80A | Non-ANSI Rated Window Type | 80:5 | 80:5 | Class 2 | 50Hz | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 80A | 5A | 2SFT Series | ||
42M3902 | CROMPTON - TE CONNECTIVITY | Available to Order Manufacturer Standard Lead Time: 8 week(s) | Each Non-Cancellable / Non-Returnable | 1+ $51.070 | Total :$51.07 Min: 1 / Mult: 1 | 125A | Non-ANSI Rated Window Type | 125:5 | 125:5 | Class 1 | 50Hz | 2.5VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 125A | 5A | 2SFT Series | ||
73K5200 | INSTRUMENT TRANSFORMER | Available to Order Manufacturer Standard Lead Time: 4 week(s) | Each Non-Cancellable / Non-Returnable | Pricing is unavailable. Please contact customer services. | Total :-- | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 4 | - | 4VA | - | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Protection | 150A | 5A | 2SFT Series | ||
42M3903 | CROMPTON - TE CONNECTIVITY | Available to Order Manufacturer Standard Lead Time: 3 week(s) | Each Non-Cancellable / Non-Returnable | 1+ $51.070 | Total :$51.07 Min: 1 / Mult: 1 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 10VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 400A | 5A | 2SFT Series |