Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No29503 010100
Newark Part No.18M5591
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,327.100 |
| 5+ | $1,275.770 |
| 10+ | $1,231.780 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$1,327.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No29503 010100
Newark Part No.18M5591
Technical Datasheet
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge10AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorBlack
No. of Max Strands x Strand Size105 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter16.764mm
Voltage Rating1kV
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 29503 010100 is a 30.48m 4-core black Shielded Motor Supply Cable for variable frequency drive. It has stranded tinned copper circuit conductors plus (1) ground wire with PVC insulation, overall Duofoil® (100% coverage) plus a tinned copper braid shield (85% coverage), tinned copper drain wire, sun and oil-resistant PVC jacket.
- 591lbs Maximum pull tension
Applications
Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
10AWG
Reel Length (Imperial)
100ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
16.764mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
105 x 30AWG
Jacket Material
PVC
Voltage Rating
1kV
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate