Shielded Multiconductor Cable:

3,727 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02F4006

RoHS

Spool of 250
1+
$2,220.500
Total:$2,220.50
Min: 1 / Mult: 1
Shielded
6Conductor
20AWG
-
250ft
76m
Black
26 x 34AWG
Tinned Copper
EPDM Rubber
8.687mm
600V
-
19C3997

RoHS

Spool of 500
1+
$238.470
5+
$229.250
10+
$221.340
Total:$238.47
Min: 1 / Mult: 1
Shielded
3Conductor
20AWG
-
500ft
152m
Gray
7 x 28AWG
Copper
PVC
3.785mm
300V
-
12K0067

RoHS

Spool of 100
1+
$1,169.630
5+
$1,124.390
10+
$1,085.620
Total:$2,339.26
Min: 2 / Mult: 2
Shielded
2Conductor
26AWG
-
100ft
30.5m
White
7 x 34AWG
Silver Plated Copper
HTF Thermoelastomer
3.073mm
600V
-
12K0076

RoHS

Spool of 100
1+
$1,574.920
5+
$1,514.010
10+
$1,461.810
Total:$3,149.84
Min: 2 / Mult: 2
Shielded
2Conductor
20AWG
-
100ft
30.48m
White
19 x 32AWG
Silver Plated Copper
HTF Thermoelastomer
4.039mm
600V
-
12K0077

RoHS

Spool of 1000
1+
$15,749.180
5+
$15,140.090
10+
$14,618.020
Total:$15,749.18
Min: 1 / Mult: 1
Shielded
2Conductor
20AWG
-
1000ft
304.8m
White
19 x 32AWG
Copper
PTFE
4.013mm
600V
-
03F1661

RoHS

Spool of 500
1+
$764.640
5+
$735.070
10+
$709.720
Total:$764.64
Min: 1 / Mult: 1
Shielded
2Conductor
24AWG
-
500ft
152.4m
Black
19 x 36AWG
Copper
PE
3.429mm
200V
-
03F4063

RoHS

Spool of 100
1+
$1,406.880
5+
$1,352.470
10+
$1,305.830
Total:$1,406.88
Min: 1 / Mult: 1
Shielded
10Conductor
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
Copper
PVC
6.883mm
300V
-
03F2967

RoHS

Spool of 100
1+
$1,344.400
5+
$1,292.410
10+
$1,247.840
Total:$1,344.40
Min: 1 / Mult: 1
Shielded
4Conductor
18AWG
-
100ft
30.48m
Red
19 x 30AWG
Tinned Copper
FEP
4.394mm
300V
-
37F3082

RoHS

Spool of 250
1+
$2,559.480
5+
$2,460.490
10+
$2,375.650
Total:$2,559.48
Min: 1 / Mult: 1
Shielded
3Conductor
14AWG
-
250ft
76.2m
Black
41 x 30AWG
Copper
PVC
10.211mm
300V
-
83F7038

RoHS

Spool of 1000
1+
$269.690
5+
$259.260
10+
$250.320
Total:$269.69
Min: 1 / Mult: 1
Shielded
4Conductor
22AWG
-
1000ft
304.8m
Gray
7 x 30AWG
Copper
PVC
3.835mm
300V
-
85K9691

RoHS

Spool of 100
1+
$140.420
3+
$134.280
5+
$128.910
10+
$123.540
25+
$115.870
More Pricing...
Total:$140.42
Min: 1 / Mult: 1
Shielded
3Conductor
22AWG
0.357mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
4.521mm
300V
-
87K7463

RoHS

Spool of 100
1+
$1,052.880
5+
$1,012.160
10+
$977.260
Total:$1,052.88
Min: 1 / Mult: 1
Shielded
4Conductor
20AWG
0.612mm²
100ft
30.48m
White
19 x 32AWG
Copper
PVC
5.74mm
600V
-
03F1651

RoHS

Spool of 100
1+
$633.110
5+
$608.620
10+
$587.630
Total:$633.11
Min: 1 / Mult: 1
Shielded
15Conductor
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
Tinned Copper
PVC
7.214mm
300V
-
83F7025

RoHS

Spool of 1000
1+
$387.010
2+
$368.010
3+
$357.260
5+
$344.070
7+
$335.610
More Pricing...
Total:$387.01
Min: 1 / Mult: 1
Shielded
2Conductor
18AWG
-
1000ft
304.8m
Gray
7 x 26AWG
Copper
PVC
4.115mm
300V
-
04F3385

RoHS

Spool of 100
1+
$258.100
3+
$232.800
Total:$258.10
Min: 1 / Mult: 1
Shielded
4Conductor
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
Tinned Copper
PVC
4.064mm
300V
-
87K7172

RoHS

Spool of 100
1+
$683.680
5+
$657.240
10+
$634.570
Total:$683.68
Min: 1 / Mult: 1
Shielded
4Conductor
20AWG
-
100ft
30.48m
Chrome
19 x 32AWG
Tinned Copper
PVC
6.401mm
300V
-
06M3859

RoHS

Spool of 500
1+
$1,179.580
5+
$1,133.960
10+
$1,094.860
Total:$1,179.58
Min: 1 / Mult: 1
Shielded
4Conductor
26AWG
-
500ft
152.4m
Black
40 x 30AWG
Copper
PVC
4.826mm
100V
-
40M4222

RoHS

Spool of 100
1+
$1,652.480
5+
$1,588.570
10+
$1,533.790
Total:$1,652.48
Min: 1 / Mult: 1
Shielded
5Conductor
16AWG
-
100ft
30.48m
Black
26 x 30AWG, 65 x 30AWG
Tinned Copper
PVC
22.733mm
1kV
-
86K7267

RoHS

Spool of 100
1+
$381.560
3+
$344.150
Total:$381.56
Min: 1 / Mult: 1
Shielded
2Conductor
20AWG
-
100ft
30.5m
Slate
19 x 32AWG
Tinned Copper
PVC
4.826mm
600V
-
12K0105

RoHS

Spool of 100
1+
$2,108.150
5+
$2,026.620
10+
$1,956.730
Total:$4,216.30
Min: 2 / Mult: 2
Shielded
4Conductor
22AWG
-
100ft
30.48m
White
19 x 34AWG
Copper
PTFE
4.064mm
600V
-
03F1311

RoHS

Spool of 100
1+
$149.240
3+
$142.720
5+
$137.010
10+
$131.300
25+
$123.140
More Pricing...
Total:$149.24
Min: 1 / Mult: 1
Shielded
2Conductor
20AWG
0.562mm²
100ft
30.5m
Slate
7 x 28AWG
Tinned Copper
PVC
4.674mm
300V
-
19C3872

RoHS

Spool of 1000
1+
$738.480
5+
$709.920
10+
$685.440
Total:$738.48
Min: 1 / Mult: 1
Shielded
6Conductor
18AWG
-
1000ft
304.8m
Gray
7 x 26AWG
Copper
PVC
5.69mm
300V
-
94B2037

RoHS

Spool of 500
1+
$186.520
5+
$179.310
10+
$173.130
Total:$186.52
Min: 1 / Mult: 1
Shielded
6Conductor
22AWG
-
500ft
152.4m
Gray
7 x 30AWG
Copper
PVC
4.547mm
300V
-
87K7337

RoHS

Spool of 100
1+
$454.220
5+
$436.660
10+
$421.600
Total:$454.22
Min: 1 / Mult: 1
Shielded
4Conductor
18AWG
-
100ft
30.5m
Chrome
19 x 30AWG
Tinned Copper
PVC
6.223mm
300V
-
02F6656

RoHS

Spool of 100
1+
$845.370
Total:$845.37
Min: 1 / Mult: 1
Shielded
5Conductor
20AWG
0.52mm²
100ft
30.5m
Slate
26 x 34AWG
Tinned Copper
PVC
6.858mm
600V
-
1-25 of 3727 items
of 150 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M