Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No5180C SL005
Newark Part No.03F6327
Product RangeXtra-Guard 1 Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3,347.760 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$3,347.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5180C SL005
Newark Part No.03F6327
Product RangeXtra-Guard 1 Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors10Conductor
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorSlate
No. of Max Strands x Strand Size19 x 0.297mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter12.12mm
Voltage Rating300V
Product RangeXtra-Guard 1 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
5180C SL005 is an Xtra-Guard® 1 high-performance PVC multicore cable. It features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces. It provides exceptional protection center EMI interference when Supra-Shield is specified. Standard approvals are UL, CSA international, IEC.
- Provides resistance to oils per UL oil res I (60C OIL RES) and Class 43, UL SUN RES
- 10 X 1 COND component 1, 16 (19/.0117) AWG tinned copper conductor
- Semi-rigid, nominal 0.015inch wall insulation, PVC jacket
- Alpha wire color code D
- Voltage rating is 300VRMS
- Nominal inductance is 0.18μH/ft
- Capacitance is 51pF/ft at 1KHz (nominal conductor to conductor)
- Temperature range from -30°C to +105°C
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
16AWG
Reel Length (Imperial)
100ft
Jacket Color
Slate
Conductor Material
Tinned Copper
External Diameter
12.12mm
Product Range
Xtra-Guard 1 Series
No. of Conductors
10Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
19 x 0.297mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate