New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Raspberry Pi
                      3. Embedded Development Kits - Raspberry Pi
                      Print Page

                      DK-3007002

                      SCM Developer Kit, ARM Cortex-A72, WiFi, Bluetooth, 12V Supply

                      ZYMBIT DK-3007002
                      ZYMBIT DK-3007002
                      ZYMBIT DK-3007002
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerZYMBIT
                      Manufacturer Part NoDK-3007002
                      Newark Part No.80AK7155
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      50 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$622.200
                      5+$601.800
                      10+$581.400
                      25+$537.200
                      50+$506.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $622.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerZYMBIT
                      Manufacturer Part NoDK-3007002
                      Newark Part No.80AK7155
                      Technical Datasheet

                      Data Sheet

                      Silicon Manufacturer-
                      No. of Bits-
                      Silicon Family Name-
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-A72
                      Silicon Core Number-
                      Kit ContentsZymbit Secure Compute Mod SCM4 Pro, Motherboard, 12VDC Pwr Supply, Battery, Cable, Optional POE Mod
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      DK-3007002 is a development kit for secure compute module. The hardened Linux compute module for zero-trust environments.

                      • SCM Pro-ARM Cortex-A72, 8GB RAM, 32GB eMMC, Wi-Fi, Bluetooth 5.0
                      • Power supply voltage of +12VDC
                      • 40 pin GPIO header and extender
                      • Perimeter jumper wires
                      • USB stick with SSH key
                      • QR code to retrieve SSH password, register device, get to documentation
                      • Dimension is 57.2 x 42.5x 9.5mm

                      Contents

                      Secure compute module SCM4 Pro, Motherboard, Perimeter detect cable, External battery, 12VDC power supply (US, EU, UK, AU), Optional POE module.

                      Technical Specifications

                      Silicon Manufacturer

                      -

                      Silicon Family Name

                      -

                      Core Sub-Architecture

                      Cortex-A72

                      Kit Contents

                      Zymbit Secure Compute Mod SCM4 Pro, Motherboard, 12VDC Pwr Supply, Battery, Cable, Optional POE Mod

                      SVHC

                      To Be Advised

                      No. of Bits

                      -

                      Core Architecture

                      ARM

                      Silicon Core Number

                      -

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.