New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Motion Sensors & Position Sensors
                                                                                                    5. Speed Sensors
                                                                                                    Print Page

                                                                                                    GS100102

                                                                                                    Speed Sensor, GS1001 Series, Hall Effect, Gear Tooth, Wire Leads, M12, 5 to 24 Vdc, Sink Output

                                                                                                    ZF
                                                                                                    ZF GS100102
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerZF
                                                                                                    Manufacturer Part NoGS100102
                                                                                                    Newark Part No.04M6088
                                                                                                    Product RangeGS1001 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    44 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$69.080
                                                                                                    5+$66.690
                                                                                                    10+$65.510
                                                                                                    25+$64.320
                                                                                                    50+$63.120
                                                                                                    100+$61.930
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $69.08
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ZF
                                                                                                    ManufacturerZF
                                                                                                    Manufacturer Part NoGS100102
                                                                                                    Newark Part No.04M6088
                                                                                                    Product RangeGS1001 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage Min5VDC
                                                                                                    Supply Voltage Max24VDC
                                                                                                    Sensor TerminalsCable
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Speed Sensor TypeHall Effect Gear Tooth
                                                                                                    Output Voltage (Peak to Peak)400V p-p
                                                                                                    Inductance-
                                                                                                    Gear Pitch Range-
                                                                                                    Coil Resistance Min-
                                                                                                    Coil Resistance Max-
                                                                                                    Housing Diameter-
                                                                                                    Surface Speed-
                                                                                                    Product RangeGS1001 Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    GS100102 is a GS1002 series gear tooth speed sensor. It is a hall Effect device designed for use in applications where ferrous edge detection/near zero speed sensing is needed. This provides a sinking current output. Typical application includes speedometers, anti-lock braking systems, exercise equipment, CNC machine tools.

                                                                                                    • From near zero speed up to 15KHz sensing capability
                                                                                                    • Automatically adjusting magnetic range, self-compensating to target geometry
                                                                                                    • Compatible with unregulated power supply
                                                                                                    • M12-1 thread, 22AWG x 1m shielded cable with drain, IP67 ingress protection
                                                                                                    • Operating supply voltage range from 5 to 24VDC
                                                                                                    • 3mA typ supply current, 20mA max output sink current
                                                                                                    • 303 stainless steel housing material
                                                                                                    • 5.65Nm (50inlb) on threads maximum installation torque limit
                                                                                                    • 0.200" tooth height, 0.100" tooth width, distance between teeth is .400", target thickness is .250"
                                                                                                    • Operating temperature range from -40 to 125°C

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage Min

                                                                                                    5VDC

                                                                                                    Sensor Terminals

                                                                                                    Cable

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Output Voltage (Peak to Peak)

                                                                                                    400V p-p

                                                                                                    Gear Pitch Range

                                                                                                    -

                                                                                                    Coil Resistance Max

                                                                                                    -

                                                                                                    Surface Speed

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Supply Voltage Max

                                                                                                    24VDC

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Speed Sensor Type

                                                                                                    Hall Effect Gear Tooth

                                                                                                    Inductance

                                                                                                    -

                                                                                                    Coil Resistance Min

                                                                                                    -

                                                                                                    Housing Diameter

                                                                                                    -

                                                                                                    Product Range

                                                                                                    GS1001 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.