New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Power & Appliance Testers
                      5. Insulation Testers
                      Print Page

                      MY600

                      Insulation Tester, Pocket Megohmmeter, 50V, 100V, 125V, 250V, 500V, 1kV

                      YOKOGAWA MY600
                      YOKOGAWA MY600
                      YOKOGAWA MY600
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerYOKOGAWA
                      Manufacturer Part NoMY600
                      Newark Part No.70AC3659
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$985.710
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $985.71
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerYOKOGAWA
                      Manufacturer Part NoMY600
                      Newark Part No.70AC3659
                      Technical Datasheet

                      Data Sheet

                      Insulation Tester TypePocket Megohmmeter
                      Insulation Testing Voltage50V, 100V, 125V, 250V, 500V, 1kV
                      Insulation Testing Resistance100Mohm, 200Mohm, 250Mohm, 500Mohm, 2Gohm, 4Gohm
                      Operating Temperature Min-10°C
                      Operating Temperature Max50°C
                      External Height46mm
                      External Width156mm
                      External Depth97mm
                      Weight490g
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      MY600 digital insulation tester has enhanced operation compared to the conventional model, by using a shortened measurement time and colour indicating judging function. This is a new concept in insulation testing and includes enhanced communication to a PC or tablet.

                      • Wide insulation test voltages range from 50V to 1,000V
                      • AC voltage range from 2Vrms to 600Vrms (45 to 65Hz)
                      • DC voltage range from +/- 2 to 600Vdc
                      • Low-Resistance range from 40.00 to 4,000 ohm
                      • Two colours for judging measurement results
                      • USB Version 1.1 Compliant
                      • Insulation detioration diagnosis
                      • Automatic LED and Backlight
                      • Line probe with switch

                      Contents

                      Digital insulation tester, Infrared communication adaptor and Communications cable (USB), 93045 Soft case, 98008 Line probe with remote switch, 98009 Earth probe set, 99012 Probe tip (hook type), 99013 Probe tip (extended type), 99018 Shoulder strap.

                      Technical Specifications

                      Insulation Tester Type

                      Pocket Megohmmeter

                      Insulation Testing Resistance

                      100Mohm, 200Mohm, 250Mohm, 500Mohm, 2Gohm, 4Gohm

                      Operating Temperature Max

                      50°C

                      External Width

                      156mm

                      Weight

                      490g

                      SVHC

                      To Be Advised

                      Insulation Testing Voltage

                      50V, 100V, 125V, 250V, 500V, 1kV

                      Operating Temperature Min

                      -10°C

                      External Height

                      46mm

                      External Depth

                      97mm

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.