Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $585.710 |
Price for:Each
Minimum: 1
Multiple: 1
$585.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYOKOGAWA
Manufacturer Part NoCL235
Newark Part No.20T1616
Product RangeCL Series
Technical Datasheet
Current Measure AC Max600A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max4kohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits3.75
Jaw Opening Max33mm
Product RangeCL Series
SVHCTo Be Advised
Product Overview
- Clamp-on tester with true RMS display and AC/DC current measurement
- AC/DC current measurements with current ranges up to 600A for AC and 1000A for DC
- AC/DC voltage, resistance and frequency measurements 33mm in diameter of measurable conductor
- Sleep function and data hold function
- Approved for conformity to safety standards EN61010-1, EN61010-2-031, EN61010-2-032 (CAT. III 600 V)
- Dimension is 91 (W) x 210 (H) x 40 (D) mm
Contents
Clamp-on tester, Batteries, Carrying case (93032), User's manual (IM CL235).
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Crest Factor, Frequency, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
4kohm
Range Selection
Auto
Jaw Opening Max
33mm
SVHC
To Be Advised
Current Measure AC Max
600A
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
CL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate