Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYOKOGAWA
Manufacturer Part No700925
Newark Part No.21M6420
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $714.290 |
Price for:Each
Minimum: 1
Multiple: 1
$714.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYOKOGAWA
Manufacturer Part No700925
Newark Part No.21M6420
Technical Datasheet
Oscilloscope Probe FunctionDifferential
Bandwidth15MHz
Input Voltage Max500V p-p
Test Probe Attenuation10:1, 100:1
For Use WithOscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
- 1000V / 15MHz differential probe for the DL Series
- Attenuation ratio of 100:1 or 10:1
- Functions with Digital Oscilloscopes, ScopeCorders and other waveform measuring instruments
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
500V p-p
For Use With
Oscilloscopes
SVHC
To Be Advised
Bandwidth
15MHz
Test Probe Attenuation
10:1, 100:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate