Quantity | Price |
---|---|
1+ | $19,842.860 |
Product Information
Product Overview
2558A-D/C1 is a cost-effective, high-precision instrument capable of outputting a wide range of AC voltages and currents for the calibration of AC measurement devices such as analogue wattmeters, power meters, clamp-on testers and current transformers. Intuitive front panel controls and various computer interfaces enable the 2558A to be operated manually or become integrated into an larger system.
- Wide output ranges of 1mV to 1200V AC and 1mA to 60A AC
- Wide-frequency range from 40 to 1000Hz
- Digital display output
- Maximum output of approximately 36VA(60A/0.6V)
- Available with GPIB interface and power cord (UL/CSA standard power cord) with 125V rated voltage
- Dimension is 426mm x 132mm x 400mm(W x H x D)
Contents
AC voltage current standard, Power cord(UL/CSA standard, PSE), Measurement lead set (B8506ZK), Measurement lead set (B8506WA), Large alligator clip adapter set (B8506ZL), Rubber leg cap, User’s manual.
Technical Specifications
Current, Frequency, Voltage
426mm
Voltage:0.04%, Current:0.05%, Frequency: ± 50 ppm
5°C
-
132mm
400mm
20kg
40°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate