Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYOKOGAWA
Manufacturer Part No103-021-PZUL7NNP/UL
Newark Part No.50T4184
Product Range103 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerYOKOGAWA
Manufacturer Part No103-021-PZUL7NNP/UL
Newark Part No.50T4184
Product Range103 Series
Technical Datasheet
Meter FunctionAC Voltage
Meter Range0V to 5.25kV
Panel Cutout Height-
Panel Cutout Width-
Product Range103 Series
SVHCTo Be Advised
Technical Specifications
Meter Function
AC Voltage
Panel Cutout Height
-
Product Range
103 Series
Meter Range
0V to 5.25kV
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
