Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoRC0805JR-SKE24L
Newark Part No.25M2544
Product RangeRC_L Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $183.600 |
| 5+ | $181.470 |
| 10+ | $179.190 |
| 25+ | $170.190 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$183.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0805JR-SKE24L
Newark Part No.25M2544
Product RangeRC_L Series
Technical Datasheet
Kit ContentsRC11 R-Chip Resistors
Power Rating125mW
Range of Resistor Values1ohm to 10Mohm
Resistance Tolerance± 5%
No. of Items in Kit-
Product RangeRC_L Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Kit Contents
RC11 R-Chip Resistors
Range of Resistor Values
1ohm to 10Mohm
No. of Items in Kit
-
SVHC
No SVHC (14-Jun-2023)
Power Rating
125mW
Resistance Tolerance
± 5%
Product Range
RC_L Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability