Print Page
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $920.320 |
Price for:Each
Minimum: 1
Multiple: 1
$920.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXSENS
Manufacturer Part NoMTI-620
Newark Part No.29AH6715
Product RangeMTi 600
Technical Datasheet
MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer
Sensor TypeAccelerometer, Gyroscope, Magnetometer
MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer
Sensing AxisX, Y, Z
Supply Voltage Min4.5V
Sensor Case StyleModule
Supply Voltage Max24V
Sensor Case / PackageModule
No. of Pins-
Sensing Range - Accelerometer± 10g
Sensing Range - Gyroscope± 2000°/s
Temperature Sensing Range+5°C to +100°C
Output InterfaceCAN, RS232, UART
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMTi 600
SVHCTo Be Advised
Product Overview
- MTi-600 series industrial grade MEMS-based orientation sensors
- Vertical Reference Unit (VRU) integration level
- Full-featured sensor fusion algorithm with easy to use SDK
- Native CAN/RS232/UART interfaces, external GNSS receiver support and NMEA compatibility
- Small form factor with flexible mounting options
- Extended kalman filtering (XKF3 core) with various application scenarios
- Address small to large robotics, unmanned system innovators in subsea/sea/surface/land/air domains
- Fully supported by Xsens free MT software suite
- IP 51 rated
- ITAR (International Traffic in Arms Regulations) free
Technical Specifications
MEMS Module Function
Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer
MEMS Module Function
Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer
Supply Voltage Min
4.5V
Supply Voltage Max
24V
No. of Pins
-
Sensing Range - Gyroscope
± 2000°/s
Output Interface
CAN, RS232, UART
Operating Temperature Max
85°C
SVHC
To Be Advised
Sensor Type
Accelerometer, Gyroscope, Magnetometer
Sensing Axis
X, Y, Z
Sensor Case Style
Module
Sensor Case / Package
Module
Sensing Range - Accelerometer
± 10g
Temperature Sensing Range
+5°C to +100°C
Operating Temperature Min
-40°C
Product Range
MTi 600
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate