New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Inertial Measurement Units (IMU)
                      Print Page

                      MTI-610R

                      MEMS Module, X, Y, Z, 4.5 V, 24 V, Module

                      XSENS MTI-610R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerXSENS
                      Manufacturer Part NoMTI-610R
                      Newark Part No.68AJ1971
                      Product RangeMTi 600
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$957.960
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $957.96
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerXSENS
                      Manufacturer Part NoMTI-610R
                      Newark Part No.68AJ1971
                      Product RangeMTi 600
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeAccelerometer, Gyroscope, Magnetometer
                      MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer
                      MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer
                      Sensing AxisX, Y, Z
                      Sensor Case StyleModule
                      Supply Voltage Min4.5V
                      Supply Voltage Max24V
                      Sensor Case / PackageModule
                      No. of Pins-
                      Sensing Range - Accelerometer± 10g
                      Sensing Range - Gyroscope± 2000°/s
                      Temperature Sensing Range+5°C to +100°C
                      Output InterfaceCAN, RS232, UART
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeMTi 600
                      SVHCTo Be Advised

                      Technical Specifications

                      Sensor Type

                      Accelerometer, Gyroscope, Magnetometer

                      MEMS Module Function

                      Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer

                      Sensor Case Style

                      Module

                      Supply Voltage Max

                      24V

                      No. of Pins

                      -

                      Sensing Range - Gyroscope

                      ± 2000°/s

                      Output Interface

                      CAN, RS232, UART

                      Operating Temperature Max

                      85°C

                      SVHC

                      To Be Advised

                      MEMS Module Function

                      Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer

                      Sensing Axis

                      X, Y, Z

                      Supply Voltage Min

                      4.5V

                      Sensor Case / Package

                      Module

                      Sensing Range - Accelerometer

                      ± 10g

                      Temperature Sensing Range

                      +5°C to +100°C

                      Operating Temperature Min

                      -40°C

                      Product Range

                      MTi 600

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.