Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoISH0503A
Newark Part No.44Y5442
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerXP POWER
Manufacturer Part NoISH0503A
Newark Part No.44Y5442
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationSemi-regulated
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width8.3mm
DC / DC Converter MountingSurface Mount Device
Height7mm
Depth12.7mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ISH series isolated 2W unregulated DC-DC Converter with single output. Input to output isolation is 1500VDC and there is an option (-H) to increase this to 3000VDC.
- Single output
- Industry Standard SMD Pinout
- 1500VDC Isolation
- Operating Temperature -40°C to 105°C
Applications
Sensing & Instrumentation, Signal Processing, Automotive, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Surface Mount Device
Depth
12.7mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Semi-regulated
Input Voltage DC Nom
5V
Width
8.3mm
Height
7mm
Input Voltage DC Min
4.5V
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate