Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoIEU0205D05
Newark Part No.98Y3938
Product RangeIEU02 Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $27.040 |
| 5+ | $26.370 |
| 10+ | $25.690 |
| 25+ | $24.790 |
| 100+ | $23.450 |
Price for:Each
Minimum: 1
Multiple: 1
$27.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIEU0205D05
Newark Part No.98Y3938
Product RangeIEU02 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-5V
Output Current - Output 2200mA
Product RangeIEU02 Series
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom5V
Approvals & StandardsIEC, UL
DC / DC Converter Output TypeFixed
Width14mm
Height8mm
DC / DC Converter MountingThrough Hole
Depth14mm
Input Voltage DC Min4.5V
Input Voltage DC Max10V
SVHCNo SVHC (15-Jan-2018)
Product Overview
The IEU02 series is a 2W, regulated, single and dual output DC to DC converter in compact 8 pin DIP package. This converter has a 2:1 input input range and isolation of 1500VDC. The converter features overload protection and continuous short circuit protection with auto recovery and ITE safety approvals.
- Regulated Single & Dual Outputs
- 2:1 Input Range
- Compact DIP8 Package
- 1500VDC Isolation
- Operating Temperature -40°C to 95°C
- ITE Safety Approvals
- Full Load at 70°C
- Class A Conducted & Radiated Emissions
- Class A conducted & radiated emissions
- ITE safety approvals
Applications
Industrial, Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
200mA
Output Current - Output 2
200mA
Output Regulation
Regulated
Input Voltage DC Nom
5V
DC / DC Converter Output Type
Fixed
Height
8mm
Depth
14mm
Input Voltage DC Max
10V
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Product Range
IEU02 Series
Isolation Voltage
1.5kV
Approvals & Standards
IEC, UL
Width
14mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
4.5V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability