Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoECM60UT33
Newark Part No.72K8455
Product RangeECM60 Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $84.780 |
| 5+ | $82.650 |
| 10+ | $80.520 |
| 25+ | $77.670 |
| 100+ | $73.400 |
Price for:Each
Minimum: 1
Multiple: 1
$84.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECM60UT33
Newark Part No.72K8455
Product RangeECM60 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs3 Output
Output Power Max60W
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)60W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15V
Output Current - Output 18A
Output Voltage - Output 215V
Output Current - Output 22.5A
Output Voltage - Output 3-15V
Input Voltage AC Min90V
Input Voltage AC Max264V
Output Current - Output 3500mA
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeECM60 Series
SVHCLead
Product Overview
ECM60UT33 is a ECM60 series, AC-DC power supply. It is approved by EN60601-1, ANSI/AAMI ES60601-1, CSA22.2, No.60601-1 per cUL, including risk management, IEC60950-1:2005 Ed 2 /IEC62368-1:2014, UL 62368-1 & CAN/CSA, C22.2 No. 62368-1-14, EN62368-1:2014/A11:2017, CE & UKCA.
- Compact size, IT & medical approvals, convection-cooled, Class I and II construction
- 60W output power
- 5V/+15V/-15V output voltage1/voltage2/voltage3
- 0.5A to 8A/0.1A to 2.5A/0.0A to 0.5A O/P current1/current2/current3, 70KHz typ switching frequency
- 40A max at 230VAC inrush current, EN61000-3-2 power factor
- Start up delay is 1.5s max, start up rise time is 10ms max
- Overvoltage protection, overload protection, short circuit protection
- 0.05%/°C temperature coefficient, 120% for 100ms peak load
- Operating temperature range from 0°C to +70°C
- 3 year warranty
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
60W
Power Rating (Convection Cooling)
60W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
8A
Output Current - Output 2
2.5A
Input Voltage AC Min
90V
Output Current - Output 3
500mA
Output Current - Output 4
-
SVHC
Lead
No. of Outputs
3 Output
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
15V
Output Voltage - Output 3
-15V
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
ECM60 Series
Alternatives for ECM60UT33
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate