Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoDTE6024S24-D
Newark Part No.77Y4591
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $117.340 |
| 5+ | $114.420 |
| 10+ | $111.500 |
| 25+ | $107.600 |
| 100+ | $101.750 |
Price for:Each
Minimum: 1
Multiple: 1
$117.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoDTE6024S24-D
Newark Part No.77Y4591
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio4:1
Output Power Max60W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.5kV
Approvals & StandardsCB, IEC, UL
DC / DC Converter Output TypeFixed
Input Voltage DC Nom24V
Width67.8mm
DC / DC Converter MountingDIN Rail
Height38mm
Depth112mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DTE6024S24-D from XP Power is a DTE60 series 60W DC to DC converter. It is a fully encapsulated chassis mount DC to DC converter with wide 4:1 input range. The converter features short circuit protection features short circuit protection (trip & restart (hicc-up mode), auto recovery), overload protection and overvoltage protection. It has isolation voltage of 2500VDC for 60s, isolation resistance of 1000Mohm at 500VDC and input to output capacitance of 3000pF. This DC to DC converter is approved by IEC60950-1, UL60950-1, CB and TUV standards.
- Input voltage range from 9V to 36V (24V nominal voltage)
- Output voltage of 24V and output current of 2.5A
- Input current of 110mA at no load and 2.75A at full load
- Maximum capacitive load of 890μF and efficiency of 91%
- Remote on/off and fitted with DIN clip
- Initial set accuracy of ±1% and start-up delay of 50ms
- Switching frequency of 210KHz, line regulation of ±0.2% and load regulation of ±0.5%
- EN55022 conducted level A with no external components
- Dimension is 4.41inch x 2.67inch x 1.5inch (112mm x 67.8mm x 38mm) and weight is 300g
- Operating temperature range from -40°C to +85°C
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
60W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Approvals & Standards
CB, IEC, UL
Input Voltage DC Nom
24V
DC / DC Converter Mounting
DIN Rail
Depth
112mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2.5A
Output Current - Output 2
-
Isolation Voltage
2.5kV
DC / DC Converter Output Type
Fixed
Width
67.8mm
Height
38mm
Input Voltage DC Min
9V
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate