Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXCZU7EV-1FBVB900E
Newark Part No.65AC4255
Product RangeZynq Family UltraScale+ Series Microprocessors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $2,863.080 |
Price for:Each
Minimum: 1
Multiple: 1
$2,863.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMD
Manufacturer Part NoXCZU7EV-1FBVB900E
Newark Part No.65AC4255
Product RangeZynq Family UltraScale+ Series Microprocessors
Technical Datasheet
Product RangeZynq Family UltraScale+ Series Microprocessors
CPU Speed1.5GHz
Core ArchitectureARM Cortex-A53, ARM Cortex-R5
MPU Case StyleFCBGA
No. of Pins900Pins
MPU FamilyZynq
MPU SeriesUltraScale+
MSLMSL 4 - 72 hours
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Zynq Family UltraScale+ Series Microprocessors
Core Architecture
ARM Cortex-A53, ARM Cortex-R5
No. of Pins
900Pins
MPU Series
UltraScale+
SVHC
No SVHC (15-Jan-2018)
CPU Speed
1.5GHz
MPU Case Style
FCBGA
MPU Family
Zynq
MSL
MSL 4 - 72 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:5A002A4
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability