New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. FPGAs
                      Print Page

                      XCKU035-2FBVA900I

                      FPGA, MMCM, PLL, 468 I/O, 444343 Macrocells, 922 mV to 979 mV, FCBGA-900, NCNR

                      Date/Lot Code

                      AMD XCKU035-2FBVA900I
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMD
                      Manufacturer Part NoXCKU035-2FBVA900I
                      Newark Part No.66AH1394
                      Product RangeKintex UltraScale XCKU035
                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2,377.320
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,377.32
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMD
                      Manufacturer Part NoXCKU035-2FBVA900I
                      Newark Part No.66AH1394
                      Product RangeKintex UltraScale XCKU035
                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                      Technical Datasheet

                      Data Sheet

                      FPGA Type-
                      No. of Logic Cells444343Logic Cells
                      IC Case / PackageFCBGA
                      No. of Pins900Pins
                      Speed Grade2
                      No.of User I/Os468I/O's
                      Process Technology-
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max100°C
                      Product RangeKintex UltraScale XCKU035
                      Qualification-
                      SVHCNo SVHC (15-Jan-2018)
                      Clock ManagementMMCM, PLL
                      Core Supply Voltage Max979mV
                      Core Supply Voltage Min922mV
                      FPGA FamilyKintex UltraScale
                      I/O Supply Voltage3.3V
                      Logic Case StyleFCBGA
                      No. of I/O's468I/O's
                      No. of Logic Blocks444343
                      No. of Macrocells444343Macrocells
                      No. of Speed Grades2
                      Operating Frequency Max725MHz
                      Total RAM Bits19456Kbit

                      Product Overview

                      XCKU035-2FBVA900I is a high-performance Kintex® UltraScale FPGA. This FPGA with a focus on price/performance, using both monolithic and next-generation stacked silicon interconnect (SSI) technology. High DSP and block RAM-to-logic ratios and next-generation transceivers, combined with low-cost packaging, enable an optimum blend of capability and cost.

                      • Internal supply voltage range from 0.922V to 0.979V
                      • Quiescent VCCINT supply current of 998mA at 0.95V
                      • Mid speed grade
                      • Flip-chip with 1.0mm ball pitch and bare-die
                      • 900 pin FCBGA package and industrial temperature range from -40°C to +100°C

                      Notes

                      Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

                      Technical Specifications

                      FPGA Type

                      -

                      IC Case / Package

                      FCBGA

                      Speed Grade

                      2

                      Process Technology

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Kintex UltraScale XCKU035

                      SVHC

                      No SVHC (15-Jan-2018)

                      Core Supply Voltage Max

                      979mV

                      FPGA Family

                      Kintex UltraScale

                      Logic Case Style

                      FCBGA

                      No. of Logic Blocks

                      444343

                      No. of Speed Grades

                      2

                      Total RAM Bits

                      19456Kbit

                      No. of Logic Cells

                      444343Logic Cells

                      No. of Pins

                      900Pins

                      No.of User I/Os

                      468I/O's

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      100°C

                      Qualification

                      -

                      Clock Management

                      MMCM, PLL

                      Core Supply Voltage Min

                      922mV

                      I/O Supply Voltage

                      3.3V

                      No. of I/O's

                      468I/O's

                      No. of Macrocells

                      444343Macrocells

                      Operating Frequency Max

                      725MHz

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A991D
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.