New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. FPGAs
                      Print Page

                      XC7A50T-2CPG236I

                      FPGA, Artix-7, 150 I/O's, 5216 Logic Cells, 2 Speed Grade, -40 to 100°C, CSBGA-236

                      Date/Lot Code

                      AMD XC7A50T-2CPG236I
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMD
                      Manufacturer Part NoXC7A50T-2CPG236I
                      Newark Part No.47AC6479
                      Product RangeArtix-7 XC7A50T
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      115 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$106.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $106.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMD
                      Manufacturer Part NoXC7A50T-2CPG236I
                      Newark Part No.47AC6479
                      Product RangeArtix-7 XC7A50T
                      Technical Datasheet

                      Data Sheet

                      FPGA TypeSRAM based FPGA
                      No. of Logic Cells52160Logic Cells
                      IC Case / PackageCSBGA
                      No. of Pins236Pins
                      Speed Grade2
                      No.of User I/Os150I/O's
                      Process Technology28nm (HKMG)
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max100°C
                      Product RangeArtix-7 XC7A50T
                      Qualification-
                      MSL-
                      SVHCNo SVHC (15-Jan-2018)
                      Clock ManagementMMCM, PLL
                      Core Supply Voltage Max1.05V
                      Core Supply Voltage Min950mV
                      FPGA FamilyArtix-7
                      I/O Supply Voltage3.3V
                      Logic Case StyleCSBGA
                      No. of I/O's150I/O's
                      No. of Logic Blocks52160
                      No. of Macrocells52160Macrocells
                      No. of Speed Grades2
                      Operating Frequency Max628MHz
                      Total RAM Bits2700Kbit

                      Product Overview

                      XC7A50T-2CPG236I is an Artix®-7 FPGA IC. It addresses the complete range of system requirements, ranging from low-cost, small form factor, cost-sensitive, high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications. It is optimized for low-power applications requiring serial transceivers and high DSP and logic throughput. Provides the lowest total bill of materials cost for high-throughput, cost-sensitive applications.

                      • 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
                      • Integrated block for PCI Express® (PCIe), for up to x8 Gen3 endpoint and root port designs
                      • 6.6Gb/s transceiver speed, 211Gb/s serial bandwidth
                      • x4 Gen2 PCIe interface, 1,066Mb/s memory interface
                      • 1.2V to 3.3V I/O voltage
                      • 52,160 logic cells
                      • 8,150 slices, 600KB max distributed RAM configurable logic blocks (CLBs)
                      • 150 (18KB), 75 (36KB), 2,700 max (KB) block RAM blocks
                      • CSBGA236 package
                      • Industrial temperature range from -40°C to +100°C

                      Technical Specifications

                      FPGA Type

                      SRAM based FPGA

                      IC Case / Package

                      CSBGA

                      Speed Grade

                      2

                      Process Technology

                      28nm (HKMG)

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Artix-7 XC7A50T

                      MSL

                      -

                      Clock Management

                      MMCM, PLL

                      Core Supply Voltage Min

                      950mV

                      I/O Supply Voltage

                      3.3V

                      No. of I/O's

                      150I/O's

                      No. of Macrocells

                      52160Macrocells

                      Operating Frequency Max

                      628MHz

                      No. of Logic Cells

                      52160Logic Cells

                      No. of Pins

                      236Pins

                      No.of User I/Os

                      150I/O's

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      100°C

                      Qualification

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Core Supply Voltage Max

                      1.05V

                      FPGA Family

                      Artix-7

                      Logic Case Style

                      CSBGA

                      No. of Logic Blocks

                      52160

                      No. of Speed Grades

                      2

                      Total RAM Bits

                      2700Kbit

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.