New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. FPGAs
                      Print Page

                      XC6SLX16-2FTG256C

                      FPGA, Spartan-6, DCM, PLL, 186 I/O's, 375 MHz, 14579 Cells, 1.14 V to 1.26 V, FTBGA-256, NCNR

                      Date/Lot Code

                      AMD XC6SLX16-2FTG256C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMD
                      Manufacturer Part NoXC6SLX16-2FTG256C
                      Newark Part No.32AC9758
                      Product RangeSpartan-6 XC6SLX16
                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      21 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$49.620
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $49.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMD
                      Manufacturer Part NoXC6SLX16-2FTG256C
                      Newark Part No.32AC9758
                      Product RangeSpartan-6 XC6SLX16
                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                      Technical Datasheet

                      Data Sheet

                      FPGA Type-
                      No. of Logic Cells14579Logic Cells
                      IC Case / PackageFTBGA
                      No. of Pins256Pins
                      Speed Grade2
                      No.of User I/Os186I/O's
                      Process Technology45nm (CMOS)
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max85°C
                      Product RangeSpartan-6 XC6SLX16
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (15-Jan-2018)
                      Clock ManagementDCM, PLL
                      Core Supply Voltage Max1.26V
                      Core Supply Voltage Min1.14V
                      FPGA FamilySpartan-6
                      I/O Supply Voltage3.3V
                      Logic Case StyleFTBGA
                      No. of I/O's186I/O's
                      No. of Logic Blocks14579
                      No. of Macrocells14579Macrocells
                      No. of Speed Grades2
                      Operating Frequency Max375MHz
                      Total RAM Bits576Kbit

                      Product Overview

                      XC6SLX16-2FTG256C is a Spartan-6 LX logic optimized family FPGA. It is built on 45nm technology and is ideally suited for advanced bridging applications in automotive infotainment, consumer and industrial automation. This FPGA offers a new, more efficient, dual-register 6-input LUT logic and a rich selection of built-in system-level blocks. This include 18Kb (2x9Kb) block RAMs, second generation DSP48A1 slices, SDRAM memory controllers, enhanced mixed-mode clock management blocks, SelectIO technology, power optimized high-speed serial transceiver blocks, PCI Express® compatible endpoint blocks, advanced system-level power management modes, auto-detect configuration options, and enhanced IP security with AES and Device DNA protection. These features provides low-cost programmable alternative to custom ASIC products with unprecedented ease of use. This FPGA offers best solution for high-volume logic designs, consumer-oriented DSP designs, cost-sensitive embedded applications.

                      • Speed grade is -2 with 0 to 85°C temperature range
                      • 14,579 logic cell
                      • Configurable Logic Blocks (CLBs): 2,278 slices, 18,224 flip flop and 136kb max distributed RAM
                      • Block RAM blocks: 32 x 18Kb block and 576KB max
                      • 32 DSP48A1 slices, 2 CMTs and 2 memory controller blocks max
                      • 4 total I/O banks and 232 max user I/O
                      • Low static and dynamic power (High performance 1.2V core voltage)
                      • Multi-voltage, multi-standard SelectIO™ interface banks ( 3.3V to 1.2V I/O standards and protocols)
                      • Simplified configuration, supports low-cost standards, enhanced security for design protection
                      • Available in 256 pin FTBGA package

                      Warnings

                      Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

                      Notes

                      Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

                      Technical Specifications

                      FPGA Type

                      -

                      IC Case / Package

                      FTBGA

                      Speed Grade

                      2

                      Process Technology

                      45nm (CMOS)

                      Operating Temperature Min

                      0°C

                      Product Range

                      Spartan-6 XC6SLX16

                      MSL

                      MSL 3 - 168 hours

                      Clock Management

                      DCM, PLL

                      Core Supply Voltage Min

                      1.14V

                      I/O Supply Voltage

                      3.3V

                      No. of I/O's

                      186I/O's

                      No. of Macrocells

                      14579Macrocells

                      Operating Frequency Max

                      375MHz

                      No. of Logic Cells

                      14579Logic Cells

                      No. of Pins

                      256Pins

                      No.of User I/Os

                      186I/O's

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Core Supply Voltage Max

                      1.26V

                      FPGA Family

                      Spartan-6

                      Logic Case Style

                      FTBGA

                      No. of Logic Blocks

                      14579

                      No. of Speed Grades

                      2

                      Total RAM Bits

                      576Kbit

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.