New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. GALs / PALs & SPLDs
                      4. CPLDs
                      Print Page

                      XC2C256-7VQG100C..

                      CPLD, CoolRunner II Series, NCNR, 256 Macrocells, 80 I/O's, QFP, 100 Pins, 7

                      AMD XC2C256-7VQG100C..
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMD
                      Manufacturer Part NoXC2C256-7VQG100C..
                      Newark Part No.12N2453
                      Product RangeCoolRunner II Series
                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerAMD
                      Manufacturer Part NoXC2C256-7VQG100C..
                      Newark Part No.12N2453
                      Product RangeCoolRunner II Series
                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                      Technical Datasheet

                      Data Sheet

                      CPLD Type-
                      No. of Macrocells256Macrocells
                      No.of User I/Os80I/O's
                      No. of I/O's80I/O's
                      Logic Case StyleQFP
                      IC Case / PackageQFP
                      No. of Pins100Pins
                      Speed Grade7
                      Frequency152MHz
                      Supply Voltage Min1.7V
                      Process Technology0.18um (CMOS)
                      IC MountingSurface Mount
                      Supply Voltage Max1.9V
                      Propagation Delay5.7ns
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Global Clock Setup Time3.3ns
                      Product RangeCoolRunner II Series
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCTo Be Advised

                      Product Overview

                      The XC2C256-7VQG100C is a CoolRunner™-II 256-macrocell Device is designed for both high performance and low power applications. This lends power savings to high-end communication equipment and high speed to battery operated devices. Due to the low power stand-by and dynamic operation, overall system reliability is improved. This device consists of sixteen function blocks inter-connected by a low power Advanced Interconnect Matrix (AIM). The AIM feeds 40 true and complement inputs to each function block. The Function Blocks consist of a 40 by 56 P-term PLA and 16 macro-cells which contain numerous configuration bits that allow for combinational or registered modes of operation.

                      • As fast as 5.7ns pin-to-pin delays
                      • As low as 13μA quiescent current
                      • Optimized architecture for effective logic synthesis
                      • Fastest in system programming
                      • Optional Schmitt-trigger input (per pin)
                      • Unsurpassed low power management
                      • Two separate I/O banks
                      • Real digital 100% CMOS product term generation
                      • Flexible clocking modes
                      • Global signal options with macrocell control
                      • Advanced design security
                      • Open-drain output option for wired-OR and LED drive

                      Applications

                      Industrial

                      Warnings

                      Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

                      Notes

                      Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

                      Technical Specifications

                      CPLD Type

                      -

                      No.of User I/Os

                      80I/O's

                      Logic Case Style

                      QFP

                      No. of Pins

                      100Pins

                      Frequency

                      152MHz

                      Process Technology

                      0.18um (CMOS)

                      Supply Voltage Max

                      1.9V

                      Operating Temperature Min

                      0°C

                      Global Clock Setup Time

                      3.3ns

                      Qualification

                      -

                      SVHC

                      To Be Advised

                      No. of Macrocells

                      256Macrocells

                      No. of I/O's

                      80I/O's

                      IC Case / Package

                      QFP

                      Speed Grade

                      7

                      Supply Voltage Min

                      1.7V

                      IC Mounting

                      Surface Mount

                      Propagation Delay

                      5.7ns

                      Operating Temperature Max

                      70°C

                      Product Range

                      CoolRunner II Series

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (2)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.