Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part NoR3168
Newark Part No.34F266
Also Known AsGTIN UPC EAN: 037103485649
Your Part Number
Technical Datasheet
224 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.050 |
Price for:Each
Minimum: 1
Multiple: 1
$13.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoR3168
Newark Part No.34F266
Also Known AsGTIN UPC EAN: 037103485649
Technical Datasheet
Tip Size4.77mm
Blade Length203mm
Overall Length295mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Tip Size
4.77mm
Overall Length
295mm
SVHC
No SVHC (15-Jun-2015)
Blade Length
203mm
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate